Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Olimex-AT90S8535-MCU-EVB
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 8 Jan 2010 9:31 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 613 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Olimex-AT90S8535-MCU-EVB

  • Overview
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

 

AVR-P40-8535 is a simple board which uses the MCU AT90S8535 from Atmel. With its button, and variety of interfaces such as RS232 (in two variants – 4 pins and DB9), JTAG, ISCP, etc. this board is suitable for different embedded systems applications.

 

 

Key Features

 

  • STK200 compatible ICSP 5x2 pin connector for in-circuit programming with AVR-PG1 or AVR-PG2
  • JTAG 5x2 pin connector for in-circuit programming and debugging with AVR-JTAG-USB and AVR-JTAG-L
  • RS232 Tx, Rx interface with MAX232 IC on socket
  • 8 MHz crystal on socket (user can replace with any value)
  • Reset IC ZM33064
  • Reset button
  • General purpose push button
  • Status LED connected to PB0 via removable jumper
  • DIL40 microcontroller socket
  • Power plug-in jack
  • Selectable +3.3V / +5V power supply voltage regulator
  • Extension pin headers for each uC pin
  • Four mounting holes 3.3 mm (0.13")
  • GND bus
  • Vcc bus
  • FR-4, 1.5 mm (0,062"), green soldermask, white silkscreen component print
  • Dimensions 100x80 mm (3.9x3.15")

       

      Ordering InformationBack to Top

       

      Products

       

      Supplier
      Part Number

      Olimex

      AVR-P40N-8535-8MHZAVR-P40N-8535-8MHZ

       

      Associated Products

       

      Supplier
      Description
      Part Number

      Maxim

      RS232 Transceiver

      MAX232ACPE+MAX232ACPE+

      Onsemi

      5V, Voltage Regulator

      MC78L05ABDGMC78L05ABDG

      VIDEK

      DB9 Plug

      81008100

       

      Similar Products

       

      SupplierDescriptionSupport DevicePart Number

      Olimex

      STK200 Compatible Board

      STK200

      AVR-P20B-10MHZAVR-P20B-10MHZ

      Olimex

      STK200 Compatible Board

      STK200

      AVR-P28N-8MHZAVR-P28N-8MHZ

       

      Document ListBack to Top

       

      Datasheet

       

      Part Number
      Description
      Size

      AT90S8535

      8-bit Microcontroller with 8K Bytes

      2.39MB

      MC78L05A

      3-Terminal 0.1A Positive Voltage Regulator

      188KB

      MAX232

      +5V-Powered, Multichannel RS-232 Drivers/Receivers

      354KB

       

      Application Notes

       

      File Name
      Size

      AVR040: EMC Design Considerations

      105KB

      AVR042: AVR Hardware Design Considerations

      196KB

      AVR103: Using the EEPROM Programming Modes

      76KB

      AVR105: Power efficient high endurance parameter storage in Flash memory

      145KB

      AVR130: Setup and use the AVR Timers

      179KB

       

      Hardware & Software

       

      File Name
      Size

      avr-p40-8535-sch.gif

      29KB

      avr-icsp-10.gif

      1.29KB

      AVR-P40-8535-BlinkingLed.zip

      7.91KB

      AVR-P40-8535-UART.zip

      7.4KB

      AVR-P40-8535-Button.zip

      7.3KB

      AVR-P40-8535-UART_Menu.zip

      11.7KB

    image
    • at:evaluation_board
    • ap:mcu
    • sp:olimex
    • at:tech_first_kit