Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Olimex-LPC-2378STK-ARM-DVB
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 8 Jan 2010 3:53 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 788 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Olimex-LPC-2378STK-ARM-DVB

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 

 


Overview

 

 

Development prototype board with LPC2378FBD144,551LPC2378FBD144,551 Ethernet, USB, 2x CAN, 2xRS232, Ethernet, SD/MMC, Audio in-out

 

 

 

Kit Contents

 

The software below is available for all of our customers who purchase the development board:

  • LPC-2738STK Board
  • Software is available for customers who purchase the development board

 

Key FeaturesBack to Top

 

The EK-LM3S811 expansion board has the following features:

  • MCU: LPC2378FBD144,551LPC2378FBD144,551 16/32 bit ARM7TDMI-STmt with 512K Bytes Program Flash, 16K Bytes RAM, EXTERNAL MEMORY BUS, RTC, 4x 10 bit ADC 2.44 uS, 2x UARTs, 4x CAN, I2C, SPI, 2x 32bit TIMERS, 7x CCR, 6x PWM, WDT, 5V tolerant I/O, up to 60MHz operation
  • standard JTAG connector with ARM 2x10 pin layout for programming/debugging with ARM-JTAG
  • Optional - TRACE connector
  • 128x128 pixel 12 bit color TFT LCD with backlight
  • Ethernet 100MBit
  • MMA7620 3 axis accelerometer
  • Two RS232 port
  • Two CAN drivers and connector
  • SD/MMC card connector
  • UEXT connector with I2C, SPI, RS232 and power supply for connecting add-on modules like RF link, MP3, etc available from Olimex
  • IrDA transciever on board
  • Audio in and Audio Out jacks for microphone and headphones
  • trimpot connected to ADC
  • RESET circuit with external control of Philips ISP utility via RS232 port
  • Jumpers for ISP/RUN mode
  • Joystick with four directions and push action
  • two USER button
  • RESET Button
  • two on board voltage regulators 3V and 5V with up to 800mA current
  • Extension port connector for many of microcontrollers pins
  • single power supply: External power supply, USB or JTAG connector
  • Battery holder and connector for the RTC
  • power supply led
  • FR-4, 1.5 mm, red soldermask, component print
  • Dimensions: 135x101mm (5.3x3.98")

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Olimex

LPC2378-STKLPC2378-STK

 

Associated Products

 

Supplier
Description
Part Number

NXP

MCU 32bit ARM7 with 10/100 Ethernet, USB, CAN

LPC2378FBD144LPC2378FBD144

Micrel

3.3V 10/100Base Physical Layer Transceiver

KSZ8721BLKSZ8721BL

Maxim

Low-Power, up to 1Mbps, True RS-232RS-232 Transceivers

MAX3232CDBMAX3232CDB

Freescale

3-Axis Acceleration Sensor

MMA7260QTMMA7260QT

Microchip

Hi Speed CAN Transceiver

MCP2551-I/PMCP2551-I/P

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Olimex

DEVELOPMENT BOARD WITH USB, 4x CAN, RS232, ETHERNET

LPC2294

LPC-E2294-1MBLPC-E2294-1MB

Olimex

uC Linux Development Board with LPC2468 USB,Ethernet,SD/MMC IN CREDIT CARD FORMAT

LPC2468

LPC-E2468LPC-E2468

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

LPC2378FBD144,551LPC2378FBD144,551

MCU 32bit ARM7 with 10/100 Ethernet, USB, CAN

260KB

KSZ8721BL

3.3V 10/100Base Physical Layer Transceiver

62KB

MAX3232CDBRMAX3232CDBR

Low-Power, up to 1Mbps, True RS-232 Transceivers

760KB

MMA7260QT

3-Axis Acceleration Sensor

194KB

MCP2551-I/P

Hi Speed CAN Transceiver

263KB

 

Application Notes

 

File Name
Size

AN228 - A CAN Physical Layer Discussion

258.8KB

AN713 - An introduction to the CAN protocol that discusses the basics and key features.

141.6KB

DG9 - Analog Solutions for Automotive Applications Design Guide

284.7KB

ADN004 Ease into the Flexible CANbus Network

151.0KB

NicheLite for LPC implementation notes

190.2KB

NXP LPC2000 CAN driver with FullCAN mode

729.2KB

AN3107 Measuring Tilt with Low-g Accelerometers

320.4KB

g-Sensor Brake Lamp Demonstration video

AN3751, Frequency Analysis in the Industrial Market Using Accelerometer Sensors

752.3KB

AN3151, Detecting Freefall with Low-G Accelerometers

569.5KB

Application Note 723: Selecting and Using RS-232, RS-422, and RS-485 Serial Data Standards

102KB

Application Note 3424: RS-232 Powered Temperature Sensor

43kB

 

Hardware & Software

 

File Name
Size

LPC2378STK schematic

105KB

image
  • ap:arm
  • at:development_board
  • sp:olimex
  • at:tech_first_kit