Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-OLIMEX-SAM7-P256-MCU-Dev Kit
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 7 Jan 2010 11:59 AM Date Created
  • Last Updated Last Updated: 6 Apr 2010 6:34 AM
  • Views 734 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-OLIMEX-SAM7-P256-MCU-Dev Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

 

SAM7-P256 development board is designed for AT91SAM7S256 ARM7TDMI-S microcontroller.

 

 

 

 

 

Kit Contents

 

 

  • SAM7-P256 Development board
  • AT91SAM7S256 microcontroller

 

Key FeaturesBack to Top

 

 

  • MCU: AT91SAM7S256 16/32 bit ARM7TDMITm with 256K Bytes Program Flash, 64K Bytes RAM, USB 2.0, RTT, 10 bit ADC 384 ksps, 2x UARTs, TWI (I2C), SPI, 3x 32bit TIMERS, 4x PWM, SSC, WDT, PDC (DMA) for all peripherals, up to 60MHz operation
  • Standard JTAG connector with ARM 2x10 pin layout for programming/debugging with ARM-JTAG
  • USB connector
  • Two channel RS232 interface and drivers
  • SD/MMC card connector
  • Two buttons
  • Trimpot connected to ADC
  • Thermistor connected to ADC
  • Two status LEDs
  • On board voltage regulator 3.3V with up to 800mA current
  • Single power supply: 6V AC or DC required
  • Power supply LED
  • Power supply filtering capacitor
  • RESET circuit
  • RESET button
  • 18.432 Mhz crystal on socket
  • Extension headers for all uC ports
  • PCB: FR-4, 1.5 mm (0,062"), soldermask, silkscreen component print
  • Dimensions: 120 x 80 mm (4.7 x 3.15")

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number

OLIMEX

SAM7-P256SAM7-P256

 

Associated Products

 

Supplier
Description
Part Number

OLIMEX

TFT LCD, 4096 colors, backlight

MOD- NOKIA6610MOD- NOKIA6610

 

Similar Products

 

SupplierDescriptionPart Number

OLIMEX

KIT, DEV, ATMEL ARM7TDMI BOARD

SAM7-EX256SAM7-EX256

AND Display

NTSC, PAL, TFT Analog VGA; Display Mode

AND-TFT-35VX-KITAND-TFT-35VX-KIT

 

Document ListBack to Top

 

Datasheet

 

Part Number
Description
Size

SAM7-P256

SAM7-P256.chm

410KB

 

Application Notes

 

File Name
Size

How to program SAM7-P256

12MB

Using Open Source Tools for AT91SAM7 Cross Development - Revision B

6KB

 

Hardware & Software

 

File Name
Size

SAM7-P256 blinking LED project and binary code for SAM-BA load

609KB

SAM7-P256 sample mouse driver project

1.14MB

UART routines project

85KB

SD/MMC read/write routines project

95KB

Button read, temperature measurement project

109KB

MOD-SMB380 read demo code for EW-ARM 4.11 with SAM7-P64/256 board

919KB

USB virtual COM port for GCC+OpenOCD+Eclipse

279KB

OpenOCD + Eclipse set of projects 1.00 include flash write make file for SAM7-P256

2.78MB

SAM7-P256 schematic REV.E

385KB

 

Other Resources

 

File Name
Size

The complete list of projects

63.7KB

image
  • at:development_kit
  • ap:mcu
  • sp:olimex
  • at:tech_first_kit