Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-OLIMEX-TMS320-P28016-MCU-Dev Kit
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 8 Jan 2010 4:29 AM Date Created
  • Last Updated Last Updated: 6 Apr 2010 6:35 AM
  • Views 986 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-OLIMEX-TMS320-P28016-MCU-Dev Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 

 

Overview

 

 

TMS320F28016 is known to be the world's lowest cost 32-bit Real Time Microcontroller (DSP) with build in CAN and cost only US $3.60 / 1000 pcs quantity. This is very good bargain for 32-bit core running at 60 Mhz, delivering 60 MMACS, 32KB Flash, 12 KB RAM, 8 channel PWM 6 of them with enhanced resolution of 150 ps(!), 2 x 8 channels 3.75 MPSP 12-bit ADCs, CAN, RS232, SPI, I2C.

 

Kit Contents

 

 

  • TMS320F28016 development board
  • TMS320F28016 microcontroller

     

    Key FeaturesBack to Top

     

     

    • MCU: TMS320F28016 32KB Flash, 12 KB RAM, 3.75 MPSP 2 x 8 channel ADCs, 8 PWM, CAN, SPI, RS232, I2C
    • JTAG connector
    • USB-to-RS232 convertor allow easy to power board and to connect to notebooks and decent computers without RS232 port
    • CAN driver and connector
    • UEXT connector with SPI, RS232, I2C for connection to other Olimex modules as MOD-NRF24Lx, MOD-MP3, etc
    • MOTOR control connector (for add on modules with ADC, PWM, Interrupt signals available)
    • User button
    • Trimmer potentiometer connected to Analog input
    • Power supply LED
    • User status LED
    • RST button
    • External power supply jack for AC or DC power supply
    • Voltage regulator + power supply filtering capacitor
    • Extension headers for each uC pin
    • Prototype area with 0.1" step, Vcc + GND bus
    • PCB: FR-4, 1.5 mm (0,062"), green soldermask, white silkscreen component print
    • Dimensions: 100x80 mm (3.9x3.15")

           

          Ordering InformationBack to Top

           

          Products

           

          Supplier
          Part Number

          OLIMEX

          TMS320-P28016TMS320-P28016

           

          Associated Products

           

          Supplier
          Description
          Part Number

          Texas Instruments

          DSP, C2000, 16K X 16 FLASH, LQFP100

          TMS320F28016PZQTMS320F28016PZQ

          ROTH

          SMT Device Adapter. SMD, FR4, 24-144PIN

          RE471RE471

           

          Similar Products

           

          SupplierDescriptionSupport DevicePart Number

          Texas Instruments

          KIT, STARTER, EZ-DSP, F2812

          TMS320F28016

          TMDSEZD2812TMDSEZD2812

           

          Document ListBack to Top

           

          Datasheet

           

          Part Number
          Description
          Size

          TMS320-P28016

          TMS320-P28016 users manual

          910KB

           

          Application Notes

           

          File Name
          Size

          Code Composer Studio tutorial how to use TMS320-P28016 board

          153KB

          Flash programming on TMS320-P28016

          574KB

          Running an Application from Internal Flash Memory on the TMS320F28xx DSP (Rev. H)

          153KB

          Spread-Frequency Shift Keying Power Line Modem Software Architecture

          122KB

          Using Enhanced Pulse Width Modulator (ePWM) Module for 0-100% Duty Cycle Control

          71.3KB

          Flash Programming Solutions for the TMS320F28xxx DSCs

          1.5MB

          Optimizing Digital Motor Control Libraries

          72.9KB

          Configuring the TMS320F280x DSP as an I2C Processor

          375KB

          Interfacing SD/MMC Cards With TMS320F28xxx DSCs

          256KB

           

          Hardware & Software

           

          File Name
          Size

          TMS320-P28016 Rev. A schematic

          64KB

          Blink LED C Source and CCS project files

          63.7KB

          RS232 echo back C Source and CCS project files

          153KB

          ADC read C source and CCS project files

          122KB

          Flash programming blink LED

          71.3KB

        image
        • at:development_kit
        • ap:mcu
        • sp:olimex
        • at:tech_first_kit