Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Freescale MX51 Android platform, module design structure
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 15 Nov 2011 10:25 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:42 AM
  • Views 741 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale MX51 Android platform, module design structure

Starting from Oct., 2009, Yuan-ying Technology has invested to design MX51 platform, by now we have successfully launched i.MX25 and i.MX35 development platform and the related turn key solution. To meet the market demand and the end user request, Yuan-ying Technology has launched MX51 Android OS development platform and turnkey solution --- YY-MX51A。
 
The i.MX51 processor is based on an ARM Cortex A8 as core architecture (with Trust Zone), CPU frequency is 800M~1Ghz, own 32 Kbyte L1 Instruction Cache and 32 Kbyte L1 Data Cache, also 256 Kbyte L2 Cache as well. Integrate Neon Coprocessor to enhance its Vector floating point operation ability. To boost multimedia performance, the following hardware accelerators are integrated:VPU – Video processing unit, IPU – Image processing unit, GPU 3D – Graphic Processing Unit (OpenGL ES 2.0 AMD Z430) and GPU 2D – Graphic Processing Unit (OpenVG1.1 AMD Z160). Support multiple format of HD720P video decode and multiple format of D1 video encode,also support 720P/1080i CVBS analog video signal output directly。Take advantage of DVFS(Dynamic Volt Frequency Scaling)and Smart Speed technology for smart power management,At the equal performance condition, which can run at the lower power consumption, and further reach great multimedia result。
 
YY-MX51A is an Android Platform EVK based on Android 2.2 kernel ,and adopt ext2 file system, designed by Yuan-ying Technology. i.MX51L own plateful peripheral interface, such as USB HOST, USB OTG, TVE Output、DVI、VGA、LVDS、TFT LCD、SDIO and so on, i.MX5A is widely applied various field, including:  Consumer Electronic/Automotive Infotainment, industrial computer and industrial control. Which is the most suitable platform for tablet/Smart Book, Smartphone, MID, E-book, Digital Picture Frame, Home Media Terminal, V2IP, Car Multimedia, Industrial Computer, Factory Automation, HMI design.
 
Yuanying provides core module selling separately, customer can only focus on the application software design, and largely shorten the time to market cycle. visiting www.yuan-ying.com for more details.
 
image
Attachments:
imageMX51 Core Board Spec.pdf
  • android
  • cortex
  • a8
  • mx515
  • 2.3