Industrial Automation
  • Technologies
  • More
Industrial Automation
Blog The tiny chips that master the broadest application in motor control
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Industrial Automation to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: leo_
  • Date Created: 29 Aug 2018 4:46 AM Date Created
  • Views 734 views
  • Likes 5 likes
  • Comments 0 comments
  • bldc
  • industrial electronics
  • arm cortex
  • dc motors
  • industrial grade
  • nxp
Related
Recommended

The tiny chips that master the broadest application in motor control

leo_
leo_
29 Aug 2018

With the development of smart electronic devices, motor control system, as the execution force of all kinds of electronic application, is penetrating smart home, industrial power tools, smart cars, drones and many other mordern IoT fields. Meanwhile, motor control itself is also becoming more and more intelligent to keep up with the pace of the rapid evolving of the smart world.

image

 

What does the best motor control solution require?

 

  • Higher power efficiency?
  • Lower noise level?
  • Advanced algorithm?
  • Temptative cost?
  • Friendly developing environment?
  • Easy to use development board?
  • Sufficient reference information?

 

Or....What else? I bet if only you can think of any requests, NXP's motor control MCUs and supporting team could fulfill them all!

 

MCUs are facing more strict requirements then ever due to the need of realizing higher level of complexity in motor control applications. Choosing the best fit for your application is the key to a successful design. RIght now, NXP is the only company that is developing both Arm based MCU and DSC prodct, thus offering a bunch of choices in motor control solution, which covers:

 

  1. Kinetis V series - Realtime motor control and power conversion MCUs based on Arm Cortex-M0+/M4/M7
  2. Kinetis E series - 5V robust MCUs in harsh electrical noise environment
  3. DSC 56F8xxxx - high performance motor control and power conversion MCUs
  4. i.MX RT crossover processors with real-time functionality for next-generation IoT applications
  5. 8-bit S08SU16 - High integration SoC for motor control

 

 

 

Kinetis V series: The best-in-class real time motor control & power conversion MCUs

As NXP’s extensive motor and power control expertise, Kinetis V series based on the latest Arm Cortex -M0+, -M4 and -M7 cores, bringing secure, connected, high-efficiency motor control and power conversion solutions to the mass market, supports a wide range of BLDC, PMSM, and ACIM motor control as well as digital power conversion applications.

All families are supported by a full enablement suite from NXP and third-party resources, including reference designs, software libraries and motor configuration tools. Click here to find more.

image

Kinetis E series: 5V robut MCUs in harsh electrical noise environments

The Kinetis E series of MCU provides a highly scalable portfolio of robust 5 V MCUs based on the ARM Cortex-M0+ core, targeting white goods and industrial applications. Certain families also offers high performance and broader scalability with robust NXP Touch software, 1Msps ADC and FlexTimer. Click here to find more.

image

 

Digital Signal Controllers (DSC): Outstand power consumption with exceptional performance and control

NXP's Digital Signal Controllers (DSC) combine the best features of microcontrollers (MCU) and powerful digital signal processing (DSP) capabilities in one single chip. A range of solutions are offered for digital signal processing and controlling optimized for applications ranging from general embedded markets to motor control and power conversion. Click here to find more.

image

NXP also provides the most popular crossover processor——the one and only i.MX RT series, which offers high performance at very low cost targeting IoT applications everywhere. Besides, there is also the 8-bit high voltage morot control MCUs——the S08SU MCU family, which offers high-performance solution for low power motor control applications with the integration of 3-phase MOSFET pre-drivers unit.

 

To find more about NXP's latest solution/offering regarding motion and motor control applications, please visit:https://www.nxp.com/applications/solutions/industrial/motion-and-motor-control:MOTOR-CONTROL

 

May the force be with you !