Industrial Automation
  • Technologies
  • More
Industrial Automation
Quiz Industrial Safety Quiz Resource
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Industrial Automation to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 10 Nov 2020 10:05 PM Date Created
  • Last Updated Last Updated: 4 Jun 2024 8:57 PM
  • Views 1348 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Industrial Safety Quiz Resource

image
sponsored by logo name

Industrial Automation | Power & Energy | Return to Quiz image

 

Question 1: These are all features of the Wieland samos(R) PRO COMPACT Machine Safety Solutions

Question 2: Combustion monitoring focuses on aspects inside of the combustion chamber. Tailored Solutions for Combustion Technology, "Tailored solutions for combustion technology"

Question 3: EN 50156-1 is a European Standard that applies to the application, design, and installation of systems related to furnaces. The others are not related. Electrical equipment for furnaces and ancillary equipment - Part 1: Requirements for application design and installation and Analog Signal Processing

Question 4: HMI is the device a person interacts with to monitor or control a machine. Hello Analog Modules

Question 5: IP66 is rated as “dust tight.” It is protected against water, including powerful jets of water. Easy visualisation with HMI Touch Panels from Wieland Electric

Question 6: All of these interfaces are available. HMI Touch Panels from Wieland work with Wieland's samos(R) controller, as well as, over 40 other PLC and device manufacturers. Easy visualisation with HMI Touch Panels from Wieland Electric

Question 7: This definition is what ISO 12100 covers. ISO 12100:2010 Safety of machinery - General principles for design - Risk assessment and risk reduction

Question 8: ISO 12100 explicitly states it does not cover these elements. ISO 12100:2010 Safety of machinery - General principles for design - Risk assessment and risk reduction

Question 9: There are several other hazards covered by ISO 12100. Instantaneous does not fit in this context. Tables & Formulae Hazards (EN ISO 12100 Table B.1), pages 156-7

Question 10: ISO 13849 has two parts. Part 1 covers the stated elements. ISO 13849-1:2015 Safety of machinery - Safety-related parts of control systems - Part 1: General principles for design

Question 11: ISO 13849 has two parts. Part two covers the stated elements: ISO 13849-2:2012 Safety of machinery - Safety-related parts of control systems - Part 2: Validation

Question 12: Safety trained regarding the crossing the streams is covered in Ghosbusters (1984) and not ISO 13849-2. Tables & Formulae Safety Principles, pages 144-5

Question 13: The other answered are made up. SRP/CS is also known as the formulation of the safety function. Introduction the safety function , page 12

Question 14: Wieland's Safety Relays include all of these features. Follow the reference link for more information: Safe Relay

Question 15: EN 81 covers standards lifts and elevators. Safe Relay

Question 16: DCSs are a fundamental aspect of IIoT (Industrial Internet of Things) applications, which require equipment like a wiener IIoT gateway. IIoT - The road to the Smart Factory doesn't have to be complicated

Question 17: The PRO COMPACT can monitor analog sensors that look at parameters like fill level, min/max pressure, fuel/air ratio, flow rates, temperature monitors, and external transmitters. Analog Signal Processing,  Effective Monitoring To Keep Your Plant Safe And Compliant

Question 18: The PRO COMPACT can connect up to 48 analog sensors with 2/3/4-wire technology. Analog Signal Processing,  Effective Monitoring To Keep Your Plant Safe And Compliant

Question 19: SamosRegistered Pro Compact Safe + Analog, Monitoring Analog Signals Safely, Easily And Decentralized

Question 20: Samos PLAN 6 software has safety-oriented function blocks in accordance with EN 746-2, which cover thermoprocessing equipment. SamosRegistered Pro Compact Safe + Analog, Monitoring Analog Signals Safely, Easily And Decentralized

Question 21: The SLC light curtain are a configurable and adjustable solution to provide machine protection. SLC light curtains provide trusted protection in a broad range of machine applications

Question 22: These five beam resolutions can have protection field heights spanning 150 to 1800 mm. SLC light curtains provide trusted protection in a broad range of machine applications

Question 23: Wieland's RFID switches adhere to ISO 14199 coding level requirements. ISO 14119:2013 and Wieland Electric Adds RFID Switches to its Safety Sensor Portfolio

Question 24: The STS series RFID-enabled switches work with conventional safety controllers on their own with a stand-alone logic control. Wieland Electric Adds RFID Switches to its Safety Sensor Portfolio

Question 25: No fear, uncertainty, or doubt (FUD) is necessary when using the SMA series magnetic switches, which include an integrated LED indicator. Wieland Electric's Magnetic Safety Switches Provide Contactless Safety Monitoring of Machine Doors

  • wieland_electric
  • quiz resource
  • industrial_safety_quiz
  • industrial_safety