Medical
  • Technologies
  • More
Medical
Forum Industry’s First Eight-Channel Transmit/Receive Chipset for Portable Ultrasound Systems
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Medical to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 14 subscribers
  • Views 335 views
  • Users 0 members are here
  • ultrasound
  • portable
  • 8-channel
  • receive
  • chipset
  • transmit
  • national
Related

Industry’s First Eight-Channel Transmit/Receive Chipset for Portable Ultrasound Systems

GardenState
GardenState over 16 years ago
With increasing demand for accessible medical care, the need for portable diagnostic imaging equipment is growing. With what it claims is the industry’s first eight-channel transmit/receive chipset designed exclusively for portable ultrasound systems, National Semiconductor enables the design of both hand-carried and handheld units that deliver longer battery life and imaging performance comparable to larger console systems.
 
National’s eight-channel chipset includes four integrated circuits: the LM96511 receive analog front end (AFE); the LM96530 transmit/receive switch; the LM96550 transmit pulser; and the LM96570 configurable transmit beamformer.
 
Te LM96511 AFE is supplied in an 11 mm x 17 mm, 376-pin BGA package and is priced at $55 each in 1,000-unit quantities. The LM96530 transmit/receive switch is packaged in a 9 mm by 9 mm, 60-pin LLP, the LM96550 pulser in a 12 mm by 12 mm, 80-pin LLP, and the LM96570 beamformer in a 5 mm by 5 mm, 32-pin LLP. The LM96530, LM96550 and LM96570 are priced at $8, $20 and $6, respectively, each in 1,000-unit quantities