Medical
  • Technologies
  • More
Medical
Forum 基于LM3402的新型LED无影灯控制系统设计
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Medical to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 14 subscribers
  • Views 176 views
  • Users 0 members are here
  • 控制
  • 医疗成像
Related

基于LM3402的新型LED无影灯控制系统设计

启蒙19
启蒙19 over 15 years ago

作者:盛卫锋1,姜薇艳2 来源:微型机与应用2010年第19期

 

 

 

无影灯是用来照明外科手术部位不可缺少的重要设备,要求能以最佳地观察处于切口和体腔中不同深度、大小、对比度低的物体。因此,除需要“无影”以外,还需要光照度均匀、光质好,能够很好地区分血液与人体其他组织、脏器的色差。此外,无影灯还须能长时间地持续工作,而不散发出过量的热,因为过热会使手术者不适,也会使处在外科手术区域中的组织干燥[1]。

 

目前手术灯一般都采用环形节能灯或卤素灯,但随着发光二极管LED技术的不断发展,特别是高亮度白光LED的发展,LED无影灯彻底解决了环形节能灯自身存在的先天缺陷,是环形节能灯的升级换代产品。目前,LED无影灯的优越性逐渐被显微镜使用者所了解和接受,使用成本亦较环形节能灯低,减少了每1~2 个月就需更换环形灯管的麻烦。

 

目前,在技术上已成功解决了大功率LED的封装、恒流驱动、散热以及照度控制等问题,可实现无影灯照度的多级调控,调光灵活、方便。LED无影灯的优点有[1-2]:

 

(1)出色的冷光效果:采用新型的LED冷光源作为手术照明,是真正冷光源,医生头部和伤口区域几乎无温升。

 

(2)光质好:白光LED具有区别于普通手术用无影灯光源的色品特点,可以增加血液与人体其他组织、脏器的色差,使得手术中医生的视觉更加清晰,在流淌、渗透的血液中人体的各个组织、脏器更容易被区分出来,这是普通手术用无影灯所不具备的。

 

(3)亮度无级调节:采用数字方式无级调控LED的亮度,操作者可根据自身对亮度的适应性随意调节亮度,使其达到最为理想的舒适度,使长时间工作的眼睛不易产生疲劳感。

 

(4)无频闪:因为LED无影灯为纯直流供电,无频闪,不易使眼睛产生疲劳感,亦不会对工作区域的其他设备产生谐波干扰。

 

(5)光照度均匀:采用特殊的光学系统,360°均匀照射在被观察物体上,无虚影产生,清晰度高。

 

(6)寿命长:LED无影灯平均寿命长(35 000 h),远大于环形节能灯(1 500~2 500 h),寿命为节能灯的十倍以上。

 

(7)节能环保:LED具有较高的发光效率,耐冲击,不易破碎、无汞污染,且其发出的光不含红外和紫外成分的辐射污染。

 

1 系统结构

1.1 总体结构

 

由于单个LED的发光效率不能满足手术无影灯的光照强度和均匀性的要求,因此需要用多个LED组成阵列,并要求排列合理,分布均匀,使得每个目标平面的光照度符合要求,以此来决定LED的数量以及分布规则。虽然LED的发光效率高,产生的热量少,但是如此多的LED在一个密封的箱体内,还是会产生大量的热量,温度甚至会高达60℃~80℃,所以必须合理设计散热器以及散热通道,以有效地降低系统热阻。

 

LED手术无影灯由多个灯头组成,成花瓣状,固定在平衡臂悬挂系统上,定位稳定,能做垂直或循环移动,可满足手术中不同高度和角度的需求。整个无影灯有 144个高亮度白色LED,8个串联成一组,即称为高亮度发光二极管串HBLEDs(High Brightness Lighting Emitting Diode),以18组并联而成。每组相互独立,若有一组损坏,其他照样能够继续工作,所以对手术的影响较小。每组由一个LM3402单独进行恒流驱动,并根据用户需要,接受一个微处理器(CMU)P89LPC932的PWM脉宽调节控制,可无级调节,流过每个LED的电流约为120~320 mA。