Medical
  • Technologies
  • More
Medical
Documents Ultrasonic analog front end with digital demodulator TI AFE5809
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Medical to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ssilberhorn
  • Date Created: 31 Oct 2012 3:40 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:14 AM
  • Views 1306 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Ultrasonic analog front end with digital demodulator TI AFE5809

TI delivers first ultrasonic analog front end with digital demodulator in full production

PR Newswire – 10/31/12 http://finance.yahoo.com/news/ti-delivers-first-ultrasonic-analog-130000981.html

 

Texas Instruments Incorporated today introduced its first analog front end (AFE) that integrates digital I/Q demodulation and decimation to reduce FPGA processing requirements in ultrasound systems as well as ultrasonic applications, such as sonar and non-destructive testing. In addition to integrating digital I/Q demodulation on-chip, the AFE5809 also integrates a continuous wave Doppler (CWD) processor for blood flow velocity measurement on-chip, reducing the bill of materials (BOM) in medical ultrasound equipment. Additionally, the new AFE enables designers to optimize system performance with a variety of selectable power/noise combinations. For more information, samples and EVMs, visit www.ti.com/afe5809-pr.

 

Key features and benefits of the AFE5809: Reduced FPGA processing requirements: The on-chip digital demodulation results in less data throughput in the system and fewer LVDS traces, for a more cost effective design.  TI’s first analog front end (AFE) integrates digital I/Q demodulation and decimation to reduce FPGA processing requirements in ultrasound systems as well as ultrasonic applications, such as sonar and non-destructive testing. In addition to integrating digital I/Q demodulation on-chip, the AFE5809 also integrates a continuous wave Doppler (CWD) processor for blood flow velocity measurement on-chip, further reducing the bill of materials (BOM) in medical ultrasound equipment. Additionally, the new AFE enables designers to optimize system performance with a variety of selectable power/noise combinationshttp://www.ti.com/product/AFE5809

 

  • AFE5809 Datasheet
  • AFE5809 Product Details
  • Order AFE5809 EVM
  • AFE5809 TINA-TI Spice Model (Simulation Models)

 

Key features and benefits of the AFE5809

  • Reduced FPGA processing requirements: The on-chip digital demodulation results in less data throughput in the system and fewer LVDS traces, for a more cost effective design. 
  • Integrated design with continuous wave (CW) mixer: Integrated CWD mixer and summing amplifier with a low close-in phase noise of -156 dBc/Hz at 1 KHz off of a 2.5-MHz carrier allows for blood flow velocity measurements.
  • Industry’s lowest noise and lowest power ultrasound AFE with digital demodulation: The AFE5809 features the industry’s lowest noise of 0.75 nV/rtHz and lowest power consumption of 158 mW/channel. In addition, each 14-bit, 65 MSPS analog-to-digital converter (ADC) in the AFE5809 provides a 77-dBFS signal-to-noise ratio (SNR), resulting in crisp image quality.
  • Preset profiles: Digital I/Q demodulator with up to 32 preset configuration profiles simplifies designs.
  • System optimization: A full suite of features integrated into the AFE5809 allows designers to optimize system performance in their ultrasound and ultrasonic applications.
    • Programmable low-noise amplifier (LNA) with flexible active termination.
    • Maximum gain of 54 dB for superior dynamic range.
    • 12- and 14-bit, ADC with LVDS output of up to 65 MSPS.
    • Digital I/Q demodulator with a decimation factor of 1 to 64.
    • Programmable modes to optimize power and performance for various imaging modalities.

 

visit www.ti.com/afe5809-pr.

  • ultrasound
  • digital
  • i/q
  • cw
  • &
  • mixer
  • end
  • afe5809
  • w/passive
  • texas_instruments
  • front
  • demodulation
  • analog