Medical
  • Technologies
  • More
Medical
Documents SCHURTER unveils Smallest AC Power Entry Module with EMI Filter
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Medical to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: schurter
  • Date Created: 1 Jul 2010 7:12 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 6:10 AM
  • Views 711 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

SCHURTER unveils Smallest AC Power Entry Module with EMI Filter

SCHURTER'Ss 5008 Compact C8 appliance inlet, protection class II
cuts cost and saves space
The new 5008 series combines an IEC C8 inlet with a line filter for low power applications. The EMI filter is dimensioned as a 1-stage filter for rated currents up to 2.5 A and 6 A for IEC and UL respectively and are available as standard or medical version. The integrated EMC filtering mounts directly at the point of power entry, ensuring an optimal effect on the electromagnetic compatibility performance of the unit.
Mounting options include screw-on or snap-in mounting. The snap-in mounting technique reduces
assembly costs considerably for reduced handling and ease of assembly. The connection is made with quick-connect terminals. Optional solder terminals are also available.
The unit is designed for use in IT, medical and home applications appliances. The 5008 is

the optimal solution, combining uncompromised features and performance with compactness of design to meet the increasing demands in cost efficiencies and ecological concerns. The series is ENEC and cURus approved and complies with IEC/EN standards for office and medical equipment, 60950 and 60601-1 respectively.

Technical Features: - Appliance inlet IEC C8 acc. to 60320 with EMI filter - Current ratings: up to 2.5 A at 250 VAC (ENEC/UL/CSA) or 6 A at 125/250 VAC (UL/CSA) - Screw-on mounting and snap-in mounting - Standard and medical version
  • electronic
  • entry
  • ul
  • emi
  • iec
  • medical
  • power
  • filter
  • modules