Medical
  • Technologies
  • More
Medical
Documents XP POWER - ECS25US12 - PSU, 25W, INDUSTRIAL AND MEDICAL
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Medical to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 27 Feb 2012 3:14 PM Date Created
  • Last Updated Last Updated: 13 Apr 2012 12:40 PM
  • Views 530 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XP POWER - ECS25US12 - PSU, 25W, INDUSTRIAL AND MEDICAL

XP POWER - ECS25US12 - PSU, 25W, INDUSTRIAL AND MEDICAL

 

image

 

The ECS25, 45 & 60 Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation.

 

Approved for Class I and Class II applications, this range of single output AC-DC power supplies feature very high convection cooled power density in an industry leading 2” x 3" (51.0 mm x 76.2 mm) footprint. The very low profile, 1U compatible supplies meet EN55011/22 Level B conducted emissions with low earth leakage currents of 80 µA at 115 VAC or 160 µA at 230 VAC. Making these

switchers ideal for industrial, IT and medical applications.

 

The series has single output versions from 5 V to 48 VDC, adjustable by ±10%. They are dual-fused for compliance with IEC60601-1 and efficiency up to 89%, so minimal excess heat is generated. They will deliver up to 60 W of power at +50 °C and up to +70 °C with derating.

 

Thermal Considerations

 

In order to ensure correct and reliable operation of the PSU in the most adverse conditions permitted in the end-use equipment, the temperature of the components listed in the table below must not be exceeded. See mechanical drawings for component locations. Temperature should be monitored using K type thermocouples placed on the hottest part of the component (out of any direct air flow).

 

image

image

image

 

Product Feature:

 

  • PSU, 25W, INDUSTRIAL AND MEDICAL
  • Power Supply Output Type: Fixed
  • No. of Outputs: 1
  • Output Voltage: 12V
  • Output Current: 2.08A
  • Power Rating: 25W
  • Input Voltage VAC: 80V AC to 264V AC
  • Input Voltage VDC: 120V DC to 370V DC
  • Length: 76.2mm
  • Width: 50.7mm
  • Height: 24.2mm
  • SVHC: No SVHC (19-Dec-2011)
  • Approval Bodies: CB / EN / IEC / TUV / UL
  • Input Frequency: 400Hz
  • Input Voltage: 80V AC to 264V AC , 120V DC to 370V DC
  • Power Supply Type: Open Frame

 

 

Man Parts No.Description
ECS25US12ECS25US12PSU, 25W, INDUSTRIAL AND MEDICAL
ECS25US15ECS25US15PSU, 25W, INDUSTRIAL AND MEDICAL
ECS25US24ECS25US24PSU, 25W, INDUSTRIAL AND MEDICAL
  • 1821521
  • 67r9470
  • industrial
  • 25w
  • ecs25us15
  • xp
  • ecs25us12
  • psu
  • 67r9472
  • 1821518
  • 1821517
  • 67r9471
  • medical
  • power
  • ecs25us24
  • Share
  • History