Medical
  • Technologies
  • More
Medical
Documents XP POWER - ECS65US24 - PSU, 65W, INDUSTRIAL AND MEDICAL
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Medical to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 11 May 2012 11:29 AM Date Created
  • Last Updated Last Updated: 11 May 2012 11:37 AM
  • Views 834 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XP POWER - ECS65US24 - PSU, 65W, INDUSTRIAL AND MEDICAL

XP POWER - ECS65US24ECS65US24 - PSU, 65W, INDUSTRIAL AND MEDICAL | Buy NowBuy Now

 

 

 

 

Specifications

 

 

 

Input

Input Voltage

80-264 VAC (275 VAC ECS65) (120-370 VDC), derate output power< 90 VAC, see derating curves

Input Frequency

47-400 Hz (See note 1 on datasheet)

Input Current

65 W: 1.0/0.6 A typical at 115/230 VAC 100 W: 1.5/0.9 A typical at 115/230 VAC, full load

Inrush Current

40 A max at 230 VAC, cold start 25 ºC

Power Factor

EN61000-3-2, class A

No Load Input Power

<0.5 W

Earth Leakage Current

65 W: 260 μA at 264 VAC/60 Hz max 100 W: 230 μA at 264 VAC/60 Hz max

Input Protection

Internal T3.15/T5 A/250 V fuse in line and neutral

Output

Output Voltage

12-48 VDC (see tables on datasheet)

Output Voltage Trim

±10%

Initial Set Accuracy

±1%

Minimum Load

No miniumum load required

Start Up Delay

1 s typical

Start Up Rise Time

50 ms

Hold Up Time

16 ms min at 115 VAC

Drift

±0.2% after 20 min warm up

Line Regulation

±0.5% max

Load Regulation

±1%

Over/Undershoot

5% typical

Transient Response

4% max. deviation, recovery to within 1% in 500 μs for a 50-75-50% load change

Ripple & Noise

1% pk-pk V1, 20 MHz bandwidth

Overvoltage Protection

115-140% Vnom, recycle input to reset

Overload Protection

110-160%

Short Circuit Protection

Continuous trip and restart (Hiccup mode)

Temperature Coefficient

  1. 0.05%/˚C

General

Efficiency

Up to 90% model dependent

Isolation Capacitance

4000 VAC Input to Output, 1500 VAC Input to Ground, 500 VDC Output to Ground

Switching Frequency

65 KHz typical

Power Density

65 W: 7.7 W/in3, 100 W: 10 W/in3

MTBF

65 W: 850 kHrs, 100 W: 834 kHrs, to MIL-HDBK-217F at 25 °C, GB

Environmental

Operating Temperature

-20 °C to +70 °C derate linearly from +50 °C at 2.5%/°C to 50% load at +70 °C.

Cooling

Convection & fan cooled ratings (see tables on datasheet)

Operating Humidity

95% RH, non-condensing

Storage Temperature

-40 ˚C to +85 ˚C

Operating Altitude

3000 m

Shock

30 g pk, half sine, 6 axes

Vibration

2 g rms, 5 Hz to 500 kHz, 3 axes

EMC and Safety

Low Voltage PSU EMC

EN61204-3, high severity level

Emissions

EN55011/22 level B conducted EN55011/22 level A radiated

Harmonic Currents

EN61000-3-2, class A

Voltage Flicker

EN61000-3-3

Radiated Immunity

EN61000-4-3, level 3 Perf Criteria A

EFT/Burst

EN61000-4-4, level 3 Perf Criteria A

Surge

EN61000-4-5, installation class 3 Perf Criteria A

Conducted Immunity

EN61000-4-6, level 3 Perf Criteria A

Dips & Interruptions

EN61000-4-11, 30% 10 ms, 60% 100 ms, 100% 5000 ms, Perf Criteria A, B, B, EN60601-1-2, 30% 500 ms, 60% 100 ms, 100% 10 ms, 100% 5000 ms, Perf Criteria A, A, A, B - 230 VAC. Consult longform datasheet for 115 V operation.

Safety Approvals

IEC60950-1 CB report, CSA 22.2 No. 60950-1, UL60950-1, TUV EN60950-1 IEC60601-1 CB report, CSA 22.2 No. 60601-1, UL60601-1, TUV 60601-1

Equipment Protection Class

Class I (and Class II - ECS100 models)

 

 

image

 

 

image

 

Man Part No.Description
ECS65US24ECS65US24PSU, 65W, INDUSTRIAL AND MEDICAL
ECS65US28ECS65US28PSU, 65W, INDUSTRIAL AND MEDICAL
ECS65US48ECS65US48PSU, 65W, INDUSTRIAL AND MEDICAL

 

 

 

 

 

 

 

 

 

 

  • industrial
  • 67r9481
  • ecs65us28
  • 67r9483
  • xp
  • ecs65us24
  • psu
  • 1821424
  • and
  • 1821425
  • 67r9482
  • 65w
  • medical
  • ecs65us48
  • power
  • 1821423
  • Share
  • History