Medical
  • Technologies
  • More
Medical
Documents SCHURTER - C20F.0002 - FILTER, INLET, IEC, 20A
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Medical to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 17 Jun 2012 12:31 AM Date Created
  • Last Updated Last Updated: 17 Jun 2012 12:40 AM
  • Views 1016 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

SCHURTER - C20F.0002 - FILTER, INLET, IEC, 20A

SCHURTER - C20F.0002C20F.0002 - FILTER, INLET, IEC, 20A | Buy Now!Buy Now!

 

image

 

Product Description

 

Panel Mount:

  • Screw-on version from front or rear side, snap-in version from front side

 

2 Functions:

  • Inlet Protection class I, Line filter in standa

 

Approvals

 

  • VDE License Number: 104884
  • UL License Number: E72928

 

Characteristic

 

  • Compact design with optimal shielding
  • Suitable for assembly in metal plated plastic housings
  • Version with class X1 and X2 (standard version) capacitors
  • Universal line filter for standard applications
  • Designed for standard and medical applications
  • Qualified for use in equipment according IEC/EN 60950

 

Technical Data

 

Ratings IEC: 16 A @ Ta 40 °C / 250 VAC; 50 Hz

Ratings UL/CSA: 20 A @ Ta 40 °C / 250 VAC; 60 Hz

 

Leakage Current:

  • standard < 0.5 mA (250 V / 60 Hz)
  • medical < 5 µA (250 V / 60 Hz)

 

Dielectric Strength:

> 1.7 kVDC between L-N (CX1, CX2)

> 2.7 kVDC between L/N-PE (CX1, CX2) Test voltage (2 sec)

 

Impulse Withstand Voltage:

> 2.5 kV between L-N (CX2)

> 4 kV between L-N (CX1)

> 5 kV between L/N-PE (CX1, CX2)

 

  • voltage (1.2/50 µs)
  • Allowable Operation Temp.: -25 °C to 85 °C
  • Climatic Category: 25/085/21acc. to, IEC 60068-1
  • Degree of Protection: from front side IP 40 acc. to IEC 60529

 

Protection Class:

Suitable for appliances with protection class I acc. to IEC 61140

 

Terminal: Solder, quick connect or wires (stranded)

 

Panel Thickness s:

  • Screw-on: max 8 mm
  • Mounting screw torque max 0.5 Nm
  • Snap-in: 1 mm to 3 mm

 

Material: Housing Thermoplastic, black, UL 94V-0

 

Appliance-Inlet /-Outlet:

  • C20 acc. to IEC/EN 60320-1,
  • UL 498, CSA C22.2 no. 42 (for cold condition) pin-temperature 70 °C, 16 A, Protection class I

 

Line Filter:

  • Standard and Medical Version, IEC
  • 60939, IEC 60601-1, UL 1283, UL 544,
  • EN 133 200, CSA C22.2 no. 8
  • MTBF: > 3'000'000 h acc. to MIL-HB-217 F

 

image

 

image

 

Man Part No.Description
PCM80PS12PCM80PS12                               PSU, LOW LEAKAGE, 80W, 12V             
PCM80PS09PCM80PS09                               PSU, LOW LEAKAGE, 80W, 9V              
PCM80PS13V5PCM80PS13V5                             PSU, LOW LEAKAGE, 80W, 13.5V           
PCM80PS15PCM80PS15                               PSU, LOW LEAKAGE, 80W, 15V             
  • 1176984
  • c20f.0002
  • 72k9060
  • schurter
  • 1176986
  • 1176987
  • 20a
  • 72k9059
  • pcm80ps13v5
  • pcm80ps15
  • 31m5815
  • iec
  • 34m7925
  • inlet
  • pcm80ps09
  • filter
  • 1176988
  • Share
  • History