Medical
  • Technologies
  • More
Medical
Documents XP POWER - PCM80PS12 - PSU, LOW LEAKAGE, 80W, 12V
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Medical to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 17 Jun 2012 12:41 AM Date Created
  • Last Updated Last Updated: 17 Jun 2012 12:50 AM
  • Views 1149 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XP POWER - PCM80PS12 - PSU, LOW LEAKAGE, 80W, 12V

XP POWER - PCM80PS12PCM80PS12 - PSU, LOW LEAKAGE, 80W, 12V | Buy Now!Buy Now!

 

image

 

50/80/120 Watts

 

PCM Series

 

  • 4000 VAC Isloation
  • Low Leakage Current
  • Single, Dual and Triple Outputs
  • Worldwide Medical Approvals
  • CCC Approved (PCM80)
  • Both Line and Neutral Fused
  • Non-standard Connectors Available

 

Input

 

  • Input Voltage: 90-264 VAC
  • Input Frequency: 47-63 Hz
  • Input Current: PCM50: 1.35 A max
  • PCM80: 1.30 A max
  • PCM120: 1.60 A max
  • Inrush Current: 30 A at 115 VAC or
  • 60 A at 230 VAC at 25 ˚C cold start
  • Power Factor: PCM50: 0.55 typical
  • PCM80/120: 0.94 min
  • Earth Leakage Current: 180 µA max at 132 VAC/60Hz
  • 300 µA max at 264 VAC/50Hz

 

Output

 

  • Minimum Load: No minimum load required for single output models.
  • Start Up Delay: 2 s max
  • Hold Up Time: 10 ms min at low line
  • Line Regulation: ±1% max at full load for ±10% change in input
  • Load Regulation: ±5% max
  • Transient Response: 5% max. deviation, 500 µs recovery time for a 50% load change
  • Ripple & Noise: 2% pk-pk, 20MHz BW
  • Overvoltage Protection: 112-132% with auto recovery on V1
  • Overcurrent Protection : 110-200% with auto recovery on all outputs
  • Temperature Coefficient: ±0.05% /˚C

 

General

 

  • Efficiency: Single output models: 80% typical
  • Multi output models: 75% typical
  • Isolation: 4000 VAC Input to Output
  • 1500 VAC Input to Ground
  • 500 VAC Output to Ground
  • Switching Frequency: PCM50: 64 kHz typical
  • PCM80: 55 kHz typical
  • PCM120: 120 kHz typical
  • MTBF: 100 kHrs at full load and 25 ˚C ambient per MIL-HDBK-217F

 

 

Environmental

 

  • Operating Temperature: PCM50: 0 ˚C to +70 ˚C, derate from 100%
  • load at 50 ˚C to 50% load at +70 ˚C
  • PCM80: 0 ˚C to +70 ˚C, derate from 100%
  • load at 40 ˚C to 50% load at +70 ˚C
  • PCM120: 0 ˚C to +60 ˚C, derate from
  • 100% load at 40 ˚C to 50% load at +60 ˚C 
  • Storage Temperature: PCM50/80: -40 ˚C to +80 ˚C
  • PCM120: -20 ˚C to +85 ˚C

 

 

EMC & Safety

 

  • Emissions: EN55022, level B conducted EN55022, level B radiated
  • Harmonic Currents : EN61000-3-2, class A
  • Voltage Flicker: EN61000-3-3 amendments 1 & 2
  • ESD Immunity: IEC61000-4-2, level 3 Perf Criteria B
  • Radiated Immunity: IEC61000-4-3 10 V/m, level 3 Perf Criteria B
  • EFT/Burst: IEC61000-4-4, level 3 Perf Criteria B
  • Surge: IEC61000-4-5, level 3 Perf Criteria B
  • Conducted Immunity: IEC61000-4-6 10 V/m, level 3 Perf Criteria B
  • Power Frequency Magnetic Fields: IEC61000-4-8 10 A/m, Perf Criteria B
  • Dips & Interruptions: IEC61000-4-11, 30% 500 ms, 60% 100 ms, 100 % 5000 ms Perf Criteria A, A, C
  • Safety Approvals: UL60601-1, CSA C22.2 No. 601.1 per cUL EN60601-1, CCC (PCM80)

 

image

 

image

 

 

Man Part No.Description
C20F.0002C20F.0002POWER ENTRY MODULE, PLUG, 20A
  • 12v
  • xp
  • psu
  • 88k1890
  • low
  • 80w
  • leakage
  • power
  • pcm80ps12
  • 1207679
  • Share
  • History