Motors and Drives
  • Technologies
  • More
Motors and Drives
Forum New PIC MCUs and dsPIC DSCs for General-Purpose and Motor-Control Apps
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 1 reply
  • Subscribers 74 subscribers
  • Views 827 views
  • Users 0 members are here
  • microchip
  • 16-but
  • Controllers
  • dspic
  • motor
  • pic
Related

New PIC MCUs and dsPIC DSCs for General-Purpose and Motor-Control Apps

GardenState
GardenState over 15 years ago

Microchip Technology today announced a new series of 16-bit PIC microcontrollers (MCUs) and dsPIC Digital Signal Controllers (DSCs) that enable sensorless motor-control designs with support for a wide range of motor-control algorithms and include an on-chip Charge Time Measurement Unit (CTMU), and 10-bit Analog-to-Digital Converter (ADC) to enable intelligent sensor applications.
The devices are supported by three new Plug-In Modules (PIMs) and a single-board motor-control starter kit that includes cap-touch sliders and an onboard BLDC motor, making it easy for designers to create applications in the appliance, medical and industrial markets.
At prices near $1.00 each in high-volume quantities, the dsPIC33FJ16 “GP,” dsPIC33FJ16 and PIC24FJ16 “MC” devices offer, In addition to their on-chip CTMU and ADC peripherals, a Real-Time Clock/Calendar and up to 21 general-purpose output pins, making them well suited for driving intelligent sensors. The dsPIC33FJ16 and PIC24FJ16 “MC” devices include a 6-channel Pulse-Width Modulation (PWM) peripheral with synchronized outputs for 3-phase operation, enabling support for a wide range of motor-control algorithms and applications, from simple sensored motors, to advanced Sinusoidal Field-Oriented Control (FOC), Brushless DC (BLDC), Permanent Magnet, and Synchronous AC-Induction Motors (ACIMs).

  • Sign in to reply
  • Cancel
Parents
  • DAB
    DAB over 15 years ago

    I need to take a closer look at these.  Could be very useful.

     

    Thanks,

    DAB

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • Cancel
Reply
  • DAB
    DAB over 15 years ago

    I need to take a closer look at these.  Could be very useful.

     

    Thanks,

    DAB