Motors and Drives
  • Technologies
  • More
Motors and Drives
Forum Interested in Evaluating 3-Phase Motor Drive Application Kit?
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 74 subscribers
  • Views 517 views
  • Users 0 members are here
Related

Interested in Evaluating 3-Phase Motor Drive Application Kit?

rscasny
rscasny over 9 years ago

Are you interested in Motor control?

 

Do you have experience designing Motor Drive Boards for 115/230 V motor drive applications?

 

Then read the following and click the link to learn more.

 

he iMOTIONTm MADK evaluation platform covers 115/230 V motor drive applications up to 300 W. The platform is offering a modular and scalable system solution with 2 different control board options and a range of power boards. One control board option is a stan dard ARMRegistered CortexRegistered-M0 Microcontroller XMC1302 with tailored motor control peripherals and MATH hardware accelerator. Another option is an iMOTIONTm IRMCK099 digital motion control IC with integrated Motor Control Engine (MCE).

 

image

 

EVALM113020565DTOBO1 (3 Kits)

The  EVALM113020565DTOBO1EVALM113020565DTOBO1 from Infineon is an evaluation kit which provides compact and flexible 3-phase motor drive system solution platform with control card and power stage powered by  IRSM505-065DA2IRSM505-065DA2 IPM DIP and XMC 1302 IRSM505-065 is a 3-phase integrated power module(IPM designed for advanced appliance motor drive applications such as energy efficient fans and pumps The XMC1302 microcontroller brings together the ARM Cortex-M0 core and market proven and differentiating peripherals in a leading edge 65nm manufacturing process To get a functioning motor system running in less than 1 hour all needed is included Such as control card with debug interface and complete power stage Motor control software is preloaded or available for download Easy to use GUI software for parameterisation and tuning is available as well

image

 

EVALM1099MTOBO1 (4 Kits)

The  EVALM1099MTOBO1EVALM1099MTOBO1 from Infineon is an iMOTION motor control board for MADK based on IRMCK099 device The IRMCK099 is an iMOTION motor control IC for single motor drive It combines the iMOTION motor control engine(MCE with all peripherals required to realize a complete variable speed drive The board offers a MCE designer GUI for parameterization and tuning

image

 

Click Here If You Are Interested in Evaluating A Motor Drive Dev Kit? You'll Get  A Chance to Receive the Kit For Free!