Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents ABB Manual Motor Starters
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 3 Nov 2010 9:08 AM Date Created
  • Last Updated Last Updated: 16 Dec 2010 8:48 AM
  • Views 1290 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

ABB Manual Motor Starters

MS132 Series

image

 

Manual motor starters are electromechanical protection devices for the main circuit.

They are used mainly to switch motors manually ON/OFF and protect them, fuse-less, against short-circuit, overload and phase failures.
Fuse-less protection with a manual motor starter saves costs, space and ensures a quick reaction under short-circuit condition, by switching off the motor within milliseconds. Fuse-less starter combinations are setup together with contactors.

 

   • Overload protection – trip class 10
   • Phase loss sensitivity
   • Disconnect function
   • Temperature compensation from -25ºC to +60ºC

   • Adjustable current setting for overload protection
   • Suitable for three and single-phase application
   • Trip-free mechanism
   • Trip indication
   • Clear switch position indication ON/OFF/TRIP
   • Lockable handle

 

 

 

Setting Ranges

Short Circuit

Breaking Capacity @ 400V ac

Part NumberCheck Price
0.1A to 0.16A100kAMS132-0.16184-6245184-6245
0.16A to 0.25A100kA

MS132-0.25

184-6246184-6246
0.25A to 0.4A100kAMS132-0.4184-6247184-6247
0.4A to 0.63A100kAMS132-0.63184-6248184-6248
0.63A to 1A100kAMS132-1.0184-6249184-6249
1A to 1.6A100kA

MS132-1.6

184-6250184-6250
1.6A to 2.5A100kAMS132-2.5184-6251184-6251
2.5A to 4A100kAMS132-4.0184-6252184-6252
4A to 6.3A100kAMS132-6.3184-6253184-6253
6.3A to 10A100kAMS132-10184-6254184-6254
8A to 12A50kAMS132-12184-6256184-6256
10A to 16A50kAMS132-16184-6257184-6257
16A to 20A50kAMS132-20184-6258184-6258
20A to 25A50kAMS132-25184-6259184-6259
25A to 32A50kAMS132-32184-6260184-6260

 

Data Sheets

 

 

For all associated products - Click here

  • lockable_handle
  • space_saving
  • ms132
  • fuse_less
  • overload_protection
  • disconnect_facility
  • motor_starters
  • singel_phase
  • cost_saving
  • trip_free
  • abb
  • manual_starters
  • induction_motors
  • three_phase
  • tripclass_10
  • electromechanical_protection