Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents Euroamp 60 - DC Servo Amplifier Module
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 12 May 2010 3:44 PM Date Created
  • Last Updated Last Updated: 12 May 2010 4:16 PM
  • Views 577 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Euroamp 60 - DC Servo Amplifier Module

The Euroamp 60, MSE421 provides a continuous output power rating up to 60 watts with precise servo control of dc servo motors. Operating from a single rail supply which enables battery operation if required, the unit utilises a MOSFET based linear output stage with virtually zero electrical emissions. The motor operation benefits from the improved smoothness and prolonged life. The unit is suitable for low inductance motors without the need for an additional choke. Height = 100mm, Width = 60mm, Depth = 220mm.

The unit is is packaged on a standard extended Eurocard format using surface mount technology to provide compact overall size and high reliability. The differential amplifier based input stage incorporates control technology based on many years experience in servo system design with the following features:

  • Adjustable peak output current up to 4 ampsimage
  • Independently adjustable continuous output current up to 2 amps
  • Choice of velocity control using armature voltage sensing or tacho feedback
  • Optional torque control or positional control using analogue positional feedback signal
  • Plug-in personality header to match the drive to specific motor characteristics
  • Optional automatic velocity ramp for smooth starts using stepped input signal change
  • Directionally sensitive end of travel limit signal inputs
  • Remote enable signal input
  • Front panel adjustments of servo loop constants for easy commissioning
  • Front panel diagnostic LED display of drive condition.
  • Virtually zero electrical emissions
  • Improved smoothness of motor operation
  • Increased motor life

Motor Current O/PSupply VoltagePart NumberCheck Price
2A10V dc to 30V dcMSE421178-4848178-4848


Data Sheet

  • dc_servoamp
  • mse_421
  • euroamp_60
  • mse421
  • dc_motor
  • euroamp
  • servo_amplifier