Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents Small Brushless DC Motor
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 12 May 2010 4:17 PM Date Created
  • Last Updated Last Updated: 13 May 2010 8:01 AM
  • Views 1460 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Small Brushless DC Motor

The BL30 EB is an extremely compact brushless DC motor with integrated drive electronics. This motor is an outer rotor motor providing a robust bearing system capable of handling high side loads. High quality components ensure an operating life of min. 20000 hours. The output torque of 30 mNm at a constant speed of 3500 RPM makes this motor ideal for small membrane and peristaltic pumps, laser scanners, high-end fan and medical applications. Diameter = 32mm, Length of Body = 42.3mm, Length of spindle = 12.5mm, Diameter of spindle = 4mm.

   • Integrated speed control loop to adjust motor speed from 200 to 5000 RPM
   • This two-wire version is as simple to control as a DC motor, needing only a DC voltage to operate
   • 11 W max. power output
   • 3500 rpm nominal speed
   • IP54 level protection sealing
   • Thermal overload protection with automatic recovery
   • Reverse supply voltage protection
   • Low EMI – complies with EN 55014image

 

 

 

 

 

 

 

 

Direction of RotationPart NumberCheck Price
Clockwise8204-045-15221 (BL30)178-4849178-4849
Counter-clockwise8204-045-15471 (BL30)178-4850178-4850


Data Sheet

  • outer_rotor
  • bldc
  • integral_drive
  • clockwise
  • dc_motor
  • bl30eb
  • counter_clockwise
  • 32mm_diameter
  • brushless
  • motor