Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents Geared DC Micro-Motor
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 13 May 2010 1:46 PM Date Created
  • Last Updated Last Updated: 13 May 2010 2:22 PM
  • Views 1082 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Geared DC Micro-Motor

The B138F Series features a durable spur gearbox in a 34mm-diameter moulded-plastic housing with three-point mounting built-in for straightforward installation.
A wide range of standard reduction ratios is available to provide maximum output torque.
The sturdy gearmotor boasts a 20N radial-shaft loading with axial shaft load to 5N.
Available with a nominal operating voltage of 12V dc and with VDR interference suppression included.image

The motor includes precious metal brushes and flying leads for flexible installation.

Body - Diameter = 34, Length = 37.5mm. Shaft - Diameter = 4.8, Length = 14mm.

VDR Interference

  • Direction of rotation dependant on polarity
  • Can be mounted in any position
  • Temperature range from -20C to 60C
  • Approximate weight 85g

 

 

Rated TorqueSpeedRatioPart NumberCheck Price
1.5N-cm155rpm1:12.25B138 F-12-12178-4825178-4825
4N-cm53rpm1:35.73B138 F-12-36178-4826178-4826
14N-cm13rpm1:149.05B138 F-12-149178-4827178-4827
50N-cm1.6rpm1:1470.82B138 F-12-1470178-4828178-4828

 

 

Data Sheet

  • geared_motor
  • dc_motor
  • gearmotor
  • motor
  • micro_motor