Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents Digital Linear Actuator
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 20 May 2010 9:53 AM Date Created
  • Last Updated Last Updated: 20 May 2010 10:53 AM
  • Views 848 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Digital Linear Actuator

Leadscrew Type

image

 

 

This series of Digital linear actuators are based on 4 phase permanent magnet stepper motor technology and utilise a rotor with an internal thread to provide linear motion via a leadscrew. They are provided with a leadscrew which may be attached to the driven mechanism. When the leadscrew is prevented from rotating the operation of the motor imparts linear motion to the screw. The maximum travel of the 26DBM series is 48mm while the 35BM version has 63mm. Connection is made via 300mm leads.

 

 

 

The body diameter is 26mm for the 26DBM series and the 35BM version has a 35mm diameter.

 

 

 

 

 

 

 

 

Nominal

Maximum ForcePart NumberCheck Price
12V dc8.9N-m26DBM20B2U-L178-4815178-4815
5V dc13.3N-m26DBM10B1U-L178-4816178-4816
12V dc28N-m35DBM10B2U-L178-4817178-4817

 

Data Sheet 26DBM

Data Sheet 35DBM

  • permanent_magnet
  • stepper_motor
  • 4_phase
  • stepper
  • leadscrew
  • linear_actuators
  • dla
  • internal_thread
  • 26dbm
  • 35dbm