Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents Geared Instrument DC Motor - 1308 Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 24 May 2010 9:23 AM Date Created
  • Last Updated Last Updated: 24 May 2010 9:53 AM
  • Views 874 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Geared Instrument DC Motor - 1308 Series

image

The 1308 geared instrument DC motor is ideally suited to a wide range of applications requiring a combination of low speed operation and compact unit size. The integral iron core dc motor provides smooth operation and a bi-directional variable speed capability while the gearhead utilises a multi-stage metal spur gear train and a diecast metal housing rated for a working torque up to 100N-cm. The unit, which is suitable for mounting in any attitude, provides reliable operation over a wide ambient temperature range and is equipped with a rear shaft extension to which a speed or position sensor may be attached. The 1308 unit offers a range of gear ratio options for operating speeds from 5-70 rpm and is ideally suited to applications where a combination of high torque, compact size and economic unit price are important design criteria. These motors are provided with solder terminals to simplify connection.

 

TorqueSpeedRatioPart NumberCheck Price
15N-cm70 rpm30:11308-24-30178-4831178-4831
40N-cm20 rpm100:11308-24-100178-4832178-4832
100N-cm8 rpm250:11308-24-250178-4834178-4834
100N-cm5 rpm510:11308-24-510178-4835178-4835

 

 

Data Sheet

  • geared_motor
  • rear_shaft
  • permanent_magnet
  • high_performance
  • spur
  • linear_torque
  • dc_motor
  • linear_speed
  • gearbox
  • low_inertia
  • iron_core
  • high_torque
  • motor