Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents 1A DC Servo Amplifier Module
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 24 May 2010 11:36 AM Date Created
  • Last Updated Last Updated: 24 May 2010 11:37 AM
  • Views 953 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

1A DC Servo Amplifier Module

1784847.jpg

The MSE40-1 DC Servo Amplifier module is ideally suited to instrumentation applications. 6-12W output power, maximum continuous current 1.0A. The MSE40-1 DC Servo amplifier is ideally suited to instrumentation applications that require accurate velocity or positional control using analogue control techniques. The unit is a circuit board module designed for incorporation in customers control cabinets. It can be used in conjunction with the DC power supply module type MSE47 which will power up to three MSE40 axes depending on the application's load requirements. The amplifier mode MSE40-1 provides a maximum 1.0 amp output to the servo motor. The MSE40-1 is an "in-service proven" amplifier which has established a reputation for many years trouble-free service when used with the range of instrument servo motors and geared motor units.

 

  • Bi-directional control
  • Current limit circuit to protect the motor
  • Voltage and current feedback
  • Adjustable amplifier gain and current feedback
  • Suitable for both positional and velocity control applications
  • Reference supply outputs for external circuitry
  • Height = 23mm, Width = 95mm, Depth = 85mm

 

Supply VoltageMotor CurrentPart NumberCheck Price
+/- 20V dc to +/- 24V dc1 AmpMSE40-1178-4847178-4847

 

 

 

Data Sheet

  • positional
  • current_limit
  • positional-control
  • control
  • adjustable
  • voltage-feedback
  • mse40-1
  • bi-directional_control
  • current-feedback
  • velocity-control