Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents Synchronous AC Motor for Turntables
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 24 May 2010 2:49 PM Date Created
  • Last Updated Last Updated: 24 May 2010 4:09 PM
  • Views 827 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Synchronous AC Motor for Turntables

31813 Series - Low Speed

image

 

The 31813 series low speed AC Synchronous Motor is a development of the standard industrial series specifically designed for use in high quality record decks which utilise the belt drive principle. Particular attention has been given to the magnetisation of the 24 pole rotor to optimise smooth running. This, together with the high accuracy of stator pole placement minimises torque ripple and provides low audible noise. The motor which is designed for mounting horizontally with output shaft vertically up is provided with an increased length 3mm diameter shaft to aid fitting of the drive pulley. When fitting the drive pulley the shaft rear end should be supported to ensure that the axial load limitation is not

exceeded. The windings have been specifically designed to facilitate dual voltage operation, a 6.8K Ohm resistor being used in series when operating from a 220Vac supply.

 

 

 

image

Two versions are available, one with a mounting flange the other with a plain body and no flange.

The Body diameter is 51mm and the height is 23.9mm

 

 

 

 

TypePart NumberCheck Price
With Flange9904 111 31813178-4855178-4855
No Flange9904 111 31813 (CROP)178-4856178-4856

 

 

 

Data Sheet

 

 

  • synchronous_motor
  • mounting_flange
  • 24_pole
  • ac
  • record_deck
  • smooth_running
  • motor