Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents DC Geared Motors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 13 May 2010 10:01 AM Date Created
  • Last Updated Last Updated: 13 May 2010 1:31 PM
  • Views 1248 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

DC Geared Motors

E192 and P205 Series, 24V dcimage

E192 image

                                                                                                                                  P205

These geared motors are suitable for medium and high torque miniature power-transmission applications.
The series feature low-backlash precision grade planetary gearboxes with dual bearing output shaft support for maximum life and load-carrying capacity.
The E192 returns 300 N-cm maximum torque.

The larger P205 is specified at 900 N-cm.
Both motor series offer a wide range of gear ratios.
The E192 has a nominal diameter of 40.5mm while the P205 has a 42mm square gearbox housing
Both DC motors are fitted with interference-suppression electronics
They are equipped with rear-output shaft to mount optional encoders or position sensors.
Motor termination is via convenient spade terminals.

 


Rated TorqueSpeedRatioPart NumberCheck Price
E192 Series
0.2N-m575rpm5:1E192-24-5178-4836178-4836
0.9N-m118rpm25:1E192-24-25178-4837178-4837
1.6N-m60rpm49.29:1E192-24-49178-4838178-4838
3N-m15rpm246.48:1E192-24-246178-4839178-4839
3N-m9rpm458.33:1E192-24-458178-4840178-4840
P205 Series
0.2N-m470rpm6.25:1P205-24-6178-4841178-4841
2.5N-m113rpm25:1P205-24-25178-4842178-4842
7N-m32.4rpm100:1P205-24-100178-4843178-4843
9N-m14.9rpm244.14:1P205-24-244178-4844178-4844
9N-m6.3rpm625:1P205-24-625178-4846178-4846


Data Sheet E192 Series

 

Data Sheet P205 Series

  • geared_motor
  • rear_shaft
  • dc_motor
  • brushed_dc
  • medium_torque
  • high_torque