Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents BLDC58 Brushless DC Motor with Integrated Electronics
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 24 May 2010 1:06 PM Date Created
  • Last Updated Last Updated: 24 May 2010 2:42 PM
  • Views 1431 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

BLDC58 Brushless DC Motor with Integrated Electronics

1784853.jpg

The BLDC 58 is a variable speed 24V dc brushless motor with integrated drive electronics providing up to 50 watts continuous output power and variable speed proportional to a 0 - 5V control signal. The unit provides a compact solution to a variety of light industrial applications, as well as any variable speed application that requires long maintenance free life and operating speeds from 100 to 3000 rpm. The motors design incorporates an external rotor and magnet system which provides particularly smooth running with high grade bearings and drive electronics, all of which are housed in an enclosure suitable for use up to IP55 operating conditions. The inclusion of the drive electronics within the motor greatly simplifies the use of the motor as well as reducing overall system cost. The integration of power amplifier and speed loop circuitry within the motor greatly simplifies control. Simply connect a speed control potentiometer and direction switch for bi-directional velocity control. A digital output signal also enables motor speed to be accurately monitored.

 

BLDC58.jpg

 

 

Output PowerTorquePart NumberCheck Price
35 Watts0.11N-mBLDC58-35L178-4853178-4853
50 Watts0.17N-mBLDC58-50L178-4854178-4854

 

 

 

 

 

 

 

 

Data Sheet

  • integral_drive
  • high_performance
  • external_rotor
  • ball-bearings
  • 50w
  • dc_motor
  • variable_speed
  • low_cost
  • brushless
  • motor
  • bldc58
  • integrated-drive