Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents Geared Instrument DC Motor - 1271 Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 24 May 2010 8:46 AM Date Created
  • Last Updated Last Updated: 24 May 2010 9:57 AM
  • Views 807 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Geared Instrument DC Motor - 1271 Series

image

 

The 1271 geared instrument dc motor is ideally suited to a wide range of applications requiring a combination of low speed operation and small unit size. The integral iron core DC motor provides smooth operation and a bidirectional variable speed capability while the gearhead utilises a multistage metal spur gear train rated for a working torque up to 0.2Nm. The unit, which is suitable for mounting in any attitude, provides reliable operation over a wide ambient temperature range and is equipped with an integral VDR (voltage dependant resistor) electrical suppression system to minimise electrical interference. The 1271 unit offers a range of 2 gear ratio options for operating speeds from 4 - 165 rpm and is ideally suited to applications where small size and low unit price are important design criteria. For ease of use these motors are provided with 120mm connection leads.

 

 

TorqueSpeedRatioPart NumberCheck Price
1.5N-cm165 rpm10:11271-12-10178-4829178-4829
20N-cm4 rpm392:11271-12-392178-4830178-4830

 

 

Data Sheet

  • geared_motor
  • rear_shaft
  • compact
  • bi_diectional
  • spur
  • dc_motor
  • variable_speed
  • smooth_operation
  • low_speed
  • gearbox
  • instrument_motor
  • geared
  • iron_core
  • high_torque