Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents ABB ACS55 Inverter Drives - ACS55-01E-01A4-2 - NEW PRICE
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 20 Sep 2010 9:34 AM Date Created
  • Last Updated Last Updated: 4 Jul 2011 1:07 PM
  • Views 955 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

ABB ACS55 Inverter Drives - ACS55-01E-01A4-2 - NEW PRICE

ACS55 Series from ABB

The ACS55 Drive is simple to buy, simple to install and above all simple to configure and use. The device can be easily integrated into existing panels, replacing contactors and motor starters due to its compact size. It is ideal for new installations wherever energy savings of small AC induction motors is desired. The deign is aimed at various applications, particularly exercise training, gate control, pumps, fans, conveyors, packaging machines, X-ray screening machines, material handling, ovens, powered roof ventilators and heat exchangers.

The units are able to be DIN Rail or wall/panel mounted alowing for even more flexible application options.

image

 

 

   • Descriptive interface
   • Compact size and shape
   • Flexible mounting options - DIN rail or wall mount
   • Automatic switching frequency
   • Built-in EMC filter unit
   • Compliant with Low Voltage Directive 73/23/EEC with supplements
   • Meets EMC Directive 89/336/EEC with supplements
   • CE, C-Tick, GOST-R Approved, UL Recognised

 

 

 

The optional ACS50-POT potentiometer has two switches in addition to the potentiometer for drive control; start/stop and forward/reverse.

The ACS50-POT potentiometer does not require any external power source.

image

 

PowerPart NumberCheck Price
0.18kW - PRICE REDUCED
ACS55-01E-01A4-2169-8777169-8777 PRICE REDUCED
0.37kWACS55-01E-02A2-2169-8778169-8778
0.75kW
ACS55-01E-04A3-2ACS55-01E-04A3-2169-8779169-8779
1.5kWACS55-01E-07A6-2169-8780169-8780
2.2kWACS55-01E-09A8-2169-8781169-8781
Accessories
Remote PotentiometerXUK001733169-8782169-8782

 

 

Data-Sheet 

  • small
  • acs55-01e-01a4-2
  • ac_motors
  • compact
  • acs55
  • wall_mount
  • din_rail
  • emc_filter
  • acs55-01e-07a6-2
  • easy_install
  • low_price
  • acs55-01e-02a2-2
  • inverter
  • inverter_drive
  • acs55-01e-04a3-2
  • variable_frequency
  • component_drive
  • abb
  • induction_motors
  • micro_drive
  • price_reduction
  • simple
  • acs55-01e-09a8-2
  • energy_saving
  • automatic_switching