Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents ABB Compact Softstarters
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 3 Nov 2010 1:25 PM Date Created
  • Last Updated Last Updated: 10 Mar 2011 3:36 PM
  • Views 906 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

ABB Compact Softstarters

PSR Series

 

These softstarters are used to stop and start standard 3 phase motors. All applications benefit from softstarting as it reduces the starting current and limits the mechanical stresses when starting, giving equipment an extended working life.
One of the most common applications is for the operation of pumps, where soft starting can be used to avoid water hammering and damage to pipes.
Other common applications include starting fans, compressors, conveyors, mixers and tooling machines.
When an auxiliary cooling fan is added, the starting capacity is increased to 20 starts per hour.


image

   • Reduces starting current and limits mechanical stress
   • Wide rated operational voltage 208–600V ac
   • Wide rated control supply voltage 100–250 V, 50/60 Hz
   • Rated operational current 18 to 37 A
   • Wide ambient temperature range -25 to +60
   • Coated circuit boards for reliable operation in harsh environments
   • Built-in by-pass saving energy and reducing installation time

   • Torque control for excellent control of pumps
   • Adjustable Current limit
   • Motor underload protection and locked rotor protection
   • Kick start to start jammed pumps or conveyor belts
   • Analog output showing operational current

 

 

 

 

IEC Power

Rating - AC3

UL / CSA

3-Phase

Motor Rating

Part NumberCheck Price
Softstarters
1.5kW2hpPSR3-600-70184-6234184-6234
3kW3hpPSR6-600-70184-6235184-6235
4kW5hpPSR9-600-70184-6236184-6236
5.5kW7.5hpPSR12-600-70184-6237184-6237
7.5kW10hpPSR16-600-70184-6238184-6238
11kW15hpPSR25-600-70184-6239184-6239
15kW20hpPSR30-600-70184-6240184-6240
18.5kW25hpPSR37-600-70184-6241184-6241
Accessories
FanPSR-FAN3-45184-6242184-6242
Connection KitPSR30-MS132184-6244184-6244

 

Data Sheet

 

Fot the complete range of associated products - Click Here

  • starting
  • compact
  • water_hammering
  • mechanical_stresses
  • saving_energy
  • psr_series
  • softstarter
  • 3_phase
  • starting_current
  • psr
  • compressors
  • softstarting
  • underload_protection
  • tooling_machines
  • conveyors
  • mixers
  • locked_rotor
  • extended_life