Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents Digital Soft Starter from Faiford Electronics
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 15 Jun 2011 10:03 AM Date Created
  • Last Updated Last Updated: 15 Jun 2011 1:06 PM
  • Views 703 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Digital Soft Starter from Faiford Electronics

Single Phase AC Motorsimage

 

 

 

  • Fit and Forget - No maintenance
  • Quick fit with simple wiring
  • Simple and easy retrofit
  • LED indication showing power and energy saving
  • Energy optimising
  • Torque reduction

 

HFE energy saving soft starters are designed to control single phase AC motors. Operation is fully automatic, a low starting voltage is applied to the motor as soon as the supply is switched on. The internal automatic ramp control immediately takes over and raises the voltage progressively, causing the motor to accelerate smoothly. At the end of the ramp period, the motor is operated in Energy Saving mode and the HFE continuously regulates the voltage to match mechanical load. Energy consumption at light loads is considerably reduced, motor winding and case temperatures are lowered, motor life is extended, noise levels are reduced and Power Factor is improved.

This is the ideal retrofit energy optimising solution for Soft Starting single phase compressors such as those used in Supermarket refrigerators and chillers etc., and can yield between 10 -18% energy savings. It has a rugged tin lid construction and can be mounted easily next to the machine or control panel. Installation of the unit is quick and simple due to the 'two wires in, two wires out' design. The unit is 'fit and forget' is there is no maintenance for the user.

Offering advantages over simple energy optimisers for similar cost, HFE provides mechanical and electrical stress reduction or elimination and optimised energy consumption when a chiller/refrigerator compressor is not under load. The starting current is reduced, and smooth acceleration is applied to the load.

 

 

 

 

 

 

Rated Operational CurrentPart NumberCheck Price
10AHFE1184-3935184-3935
30AHFE2184-3936184-3936

 

 

 


Data Sheet

  • ac_motors
  • digital
  • hfe
  • faiford_electronics
  • soft_starters
  • torque_reduction
  • faiford_energy
  • single_phase
  • energy_optimising
  • energy_saving