Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents Electronic Soft Starters from Faiford Electronics
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 15 Jun 2011 1:10 PM Date Created
  • Last Updated Last Updated: 15 Jun 2011 3:29 PM
  • Views 1479 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Electronic Soft Starters from Faiford Electronics

3-Phase AC Induction Motors

  • Voltage - 230V rms to 460V rms
    image
  • Current - 5A to 41A (460V)
  • Control voltage - 24V dc
  • Start time - 1s to 30s
  • Stop time - 0 to 30s
  • Start pedestal voltage - 30% to 100%
  • Standard Duty - IE AC53B, 3-5, 355
  • DIN rail mounting
  • Two phase control
  • Internally bypassed
  • Over-current protected

 

This range of soft starters display the latest developments in design and technology from a company that has over 25 years experience of innovative design and manufacture of motor starters.
With the addition of the optional fan, these units can be upgraded from 10 starts or 5 starts + 5 stops per hour to 60 starts or 30 starts + 30 stops per hour.

 

 

 

Operational CurrentMotor (kW)Motor (HP)Part NumberCheck Price
5A - Case Style 12.22.2PFE-02176-0605176-0605
7A - Case Style 133PFE-04176-0606176-0606
9A - Case Style 144PFE-06176-0607176-0607
12A - Case Style 15.55.5PFE-08176-0608176-0608
16A - Case Style 17.57.5PFE-10176-0611176-0611
22A - Case Style 21111PFE-12176-0612176-0612
30A- Case Style 21515PFE-14176-0613176-0613
36A- Case Style 218.518.5PFE-16176-0614176-0614
41A- Case Style 22222PFE-18176-0615176-0615
Fan - Case Style 1PFEFAN01176-0616176-0616
Fan - Case Style 2PFEFAN02176-0617176-0617

 

 

Data Sheet

  • 2-phase_control
  • over-current_protected
  • din-rail
  • pfe
  • 3-phase
  • internally_bypassed
  • motor_starters
  • soft_starters
  • cost_saving
  • fairford_electronics
  • fairford_energy
  • ac_induction