Open Source Hardware
  • Technologies
  • More
Open Source Hardware
Documents OpenLink community provides open, comprehensive access to TI connectivity technology drivers.
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Open Source Hardware to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ssilberhorn
  • Date Created: 6 Jun 2012 11:50 AM Date Created
  • Last Updated Last Updated: 6 Jun 2012 12:01 PM
  • Views 867 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

OpenLink community provides open, comprehensive access to TI connectivity technology drivers.

OpenLink (Tm) community provides open, comprehensive access to Texas Instruments' connectivity technology drivers. As a one-stop-shop for resources, support, product information and more, this community provides a centralized location to make connectivity-related designs more efficient, timely and distinctive. www.openlink.org
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
Looking to buy one of the platforms used to run OpenLink software?

PandaBoard

Dual-core ARMRegistered CortexTm-A9 MPCoreTm with Symmetric Multiprocessing (SMP) at 1.2 GHz each. Allows for 150% performance increase over previous ARM Cortex-A8 cores

Check out this page to buy a PandaBoard platformPandaBoard platform.

http://uk.farnell.com/productimages/farnell/standard/2098930-40.jpg

AM335x EVM

The AM335x  Evaluation Module (EVM) enables developers to immediately start evaluating  AM335x processors (AM3352, AM3354, AM3356, AM3358) and begin building  applications such as portable navigation, portable gaming and home/building  automation, among others.

AM335x EVM

AM/DM37x EVM

The AM/DM37x  Evaluation Module (EVM) enables developers to immediately start evaluating  AM37x (AM3715, AM3703) and DM37x (DM3730, DM3725) processors and begin building portable consumer, industrial and medical equipment.

AM/DM37x EVM

AM18x EVM

The Zoom  AM18x Evaluation Module (EVM) is full-featured application development kit  for evaluating the functionality of Texas Instruments' highly integrated,  energy-efficient AM1808, AM1806 and AM1802 applications processors.

AM18x EVM

If you are a module vendor or a platform vendor that supports OpenLink, and would like to be listed on this page, please contact admin@openlink.org with the details.

  • www.openlink.org
  • single_board_computer
  • single_board_computers