Open Source Hardware
  • Technologies
  • More
Open Source Hardware
Documents PANDABOARD ES - TI OMAP4460 ARM A9 Cortex MPCore with 1.2 GHz
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Open Source Hardware to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ssilberhorn
  • Date Created: 6 Jun 2012 12:02 PM Date Created
  • Last Updated Last Updated: 10 Jul 2012 11:58 AM
  • Views 1490 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

PANDABOARD ES - TI OMAP4460 ARM A9 Cortex MPCore with 1.2 GHz

 

CIRCUITCO - PANDABOARD ESPANDABOARD ES - PANDABOARD ES,OMAP4460,ARM CORTEX A9

 

http://uk.farnell.com/images/en_UK/new.gif **** ON STOCK NOW...
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
PandaBoard ES Technical Specs

Core Logic OMAP4460 applications processor

  • Dual-core ARMRegistered CortexTm-A9 MPCoreTm with Symmetric Multiprocessing (SMP) at 1.2 GHz each. Allows for 150% performance increase over previous ARM Cortex-A8 cores.
  • Full HD (1080p) multi-standard video encode/decode
  • Imagination Technologies’ POWERVRTm SGX540 graphics core supporting all major API's including OpenGLRegistered ES v2.0, OpenGL ES v1.1, OpenVG v1.1 and EGL v1.3 and delivering 2x sustained performance compared to the previous SGX530 core
  • Low power audio

Display

  • HDMI v1.3 Connector (Type A) to drive HD displays
  • DVI-D Connector (can drive a 2nd display, simultaneous display; requires HDMI to DVI-D adapter)
  • LCD expansion header
  • DSI Support

Memory

  • 1 GB low power DDR2 RAM
  • Full size SD/MMC card cage with support for High-Speed & High-Capacity SD cards

Audio

  • 3.5"  Audio in/out
  • HDMI Audio out
  • Sterio audio input support

Connectivity

  • Onboard 10/100 Ethernet

Wireless Connectivity

  • 802.11 b/g/n (based on WiLinkTm 6.0)
  • BluetoothRegistered v2.1 + EDR (based on WiLinkTm 6.0)

Expansion

  • 1x USB 2.0 High-Speed On-the-go port
  • 2x USB 2.0 High-Speed host ports
  • General purpose expansion header (I2C, GPMC, USB, MMC, DSS, ETM)
  • Camera expansion header
  • LCD signal expansion using a single set of resistor banks

Debug

  • JTAG
  • UART/RS-232
  • 2 status LEDs (configurable)
  • 1 GPIO Button
  • Sysboot switch available on board

Dimensions

  • Height: 4.5" (114.3 mm)
  • Width:  4.0" (101.6 mm)
  • Weight: 2.88 oz (81.5 grams)

 

more info here http://pandaboard.org/

  • circuitco
  • single_board_computer
  • omap4460
  • cortex
  • single_board_computers
  • pandaboard
  • pandaboard_es
  • arm
  • a9