Passive Components
  • Technologies
  • More
Passive Components
Blog Vishay 2015 Super 12 | Semiconductor & Passive Components
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Passive Components to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: anitai
  • Date Created: 3 Mar 2015 11:08 PM Date Created
  • Views 1739 views
  • Likes 2 likes
  • Comments 1 comment
  • vishay
  • ups
  • alternative_energy
  • aec-q200
  • igbt
  • computing
  • mosfets
  • industrial
  • lighting
  • capacitors
  • resistors
  • energy_harvesting
  • passive_components
  • passives
  • mepic
  • shielding
  • automotive
  • telecommunications
  • drmos
  • semiconductor
  • aec-q101
  • super_12
  • diodes
  • pyrotechnic
  • medical
  • inductors
Related
Recommended

Vishay 2015 Super 12 | Semiconductor & Passive Components

anitai
anitai
3 Mar 2015

Farnell element14 is proud to launch the latest edition of Vishay Super 12 Featured Products, which highlights twelve key product families selected by the market-leading manufacturer within the 34,000+ products we stock. The range is arguably the best yet with five “industry-first” Passive Components and Semiconductors, demonstrating Vishay’s prowess in developing cutting-edge technologies. 196 ENYCAPTM, MEPIC, Si7157DP, MMA / MMB and IHLE-4040dc-5A are all currently unrivalled in the industry - PRAHT carried “industry-first” amongst the 2014 line up.

 

The Super 12 typically consists of six families each from Passives Components and Semiconductors from Vishay; a mixture of new to market and recently launched product ranges. The selection criteria for the Super 12 is a extensive one but yield’s a first-class range of components that promise design engineers high-performance, high-reliability, high-voltage, lower board costs, board space savings and more in a wide spectrum market segments and applications. Some of popular applications covered by the 2015 Super 12 include energy harvesting, alternative energy, automotive, computing, industrial, medical and telecommunications.

 
View all Vishay Super 12 2015 (and 2014) Featured Products at www.uk.farnell.com/Vishay-super-12.

 

image

 

Vishay 2015 Super 12 Featured Products

 

image
196 HVC ENYCAPTM STORAGE CAPACITOR (INDUSTRY FIRST)

View Range

View Datasheet

·         High-energy storage capacitor saves space with the Industry’s Highest Energy Density (13 Ws/g).

 

·         Storage device for energy harvesting and alternative product to rechargeable backup batteries.


 


image

Si7157DP MOSFET (INDUSTRY FIRST)

View Range

View Datasheet

·         Lowest on-resistance ever for a P-Channel MOSFET, down to 0.0016 Ω (max.).

 

·         Thermally-enhanced PowerPAKRegistered SO-8 package (6.15 mm by 5.15 mm).

 

·         Suitable for Power management applications including load and battery switches


image

 

IHLE-4040DC-5A INDUCTOR (INDUSTRY FIRST – FARNELL ELEMENT14 ARE THE FIRST TO STOCK)

View Range

View Datasheet

·         The Industry’s only e-field shielded IHLPRegistered power inductor in 4040 case size (other sizes coming soon)

 

·         Reduces e-field up to 20 dB at 1 cm

 

·         Applications include: DC/DC converter circuits near noise-sensitive components, automotive control circuitry, plus computer and other high-current, noisy power supplies

 

 


image

PLZ SERIES ZENER DIODE

View Range

View Datasheet

·         New very low profile-surface mount MicroSMF eSMPRegistered Series package with 0.6 mm typical height

 

·         Power dissipation: 500 mW (despite very small SOD-323 flat lead package style)

 

·         Suitable for switching power supplies, electronic lighting, computers, telecommunications and industrial applications


image

AY2 SERIES (AEC-Q200 QUALIFIED)

View Range

View Datasheet

·         Can pass 3000 temperature cycles from -55 °C to +125°C (AEC-Q200 requires 1000)

 

·         X1 / Y2 safety capacitor acc. to IEC 60384-14, 3rd edition

 

·         Widest operating temperature in the market

 

·         Applications / Market Segments:

 

o   Automotive: on-board chargers in e-cars/PHEVs, battery management in e-cars / PHEVs, DC line filtering in DC/DC converters

 

o   Industrial: smart / power meters, high-reliability industrial applications and power supplies, automation


View all Automotive Grade / AEC-Q200 Qualified Vishay products at Farnell element14.

 

 

 


image

SiC620R INTEGRATED POWER STAGE

View Product

View Datasheet

·         20 % lower power losses and 50 °C cooler operation than previous-generation DrMOS. Dual-cooled package enables a 70 A power stage.

 

·         95 % peak efficiency, over 3 % better efficiency than previous generation.

 

·         Optimized package design for up to 1.5 MHz operation.

 

·         Suitable for servers and workstations, Telecom ASIC power, graphic cards and game consoles.

 

image

MEPIC RESISTOR (INDUSTRY FIRST)

View Range (also available re-reeled)

View Datasheet

·        Industry-first Massive Electro-Pyrotechnic Initiator Chip SMD (0805) resistor.

 

·         Initiator resistor with predictable, reproducible and reliable behaviour meets USCAR and AKLV16.

 

·         Applications include mining electronic detonators (digital blasting), fireworks, electric matches and civil detonators for demolition.


 

image
VOW3120

View Range (also available re-reeled)

View Datasheet

·         Widebody High-Isolation and High-Creepage at > 10 mm IGBT and MOSFET Driver

 

·         1414 V working voltage with 2.5 A peak output current enables direct driving of high power IGBTs up to 1200 V / 100 A

 

·         Applications / Market Segments:

 

o   Industrial: 1 to 3 phase inverters, fixed and variable frequency industrial motor drives, inverter stage in welding equipment

 

o   Alternative energy: voltage converter stage in commercial and residential solar inverters

 

o   Automotive: inverter stage in EV and plug-in HEV chargers

 

image
MMA 0204 HV / MMB 0207 HV RESISTOR (INDUSTRY FIRST – WE ARE THE FIRST TO STOCK)

View Range (also available re-reeled)

View Datasheet

·         High-Voltage MELF Resistors with 500 V and 1000 V Voltage Ratings

 

·         Industry-first high-voltage SMD metal film resistor

 

·         High-surge capability up to 3 kV

 

·         Applications include lighting, industrial inverters and electrical vehicles

 

 

image

SiHP33N60EF / EF SERIES MOSFET (STOCK EXPECTED IN JUNE)

View Range

Datasheet

·         HV Fast Body Diode Power MOSFET Offers up to 10x Reduction in Qrr over the standard E Series MOSFET for lifetime control.

 

·         Based on E Series Super Junction technology.

 

·         Typically used in hard and soft switching (focus) topologies and PV inverters in renewable energy applications.


image
WSHM2818 RESISTOR

View Range

View Datasheet

·         7 W Current Sense Resistor in 2818 Case Size with Resistance Down to 1 mΩ.

 

·         Suitable for automotive applications: electronic controls, brushless DC motor controls, battery management.



FRED PtRegistered GEN 4 DIODE CHIPS (ONLY AVAILABLE DIRECT FROM VISHAY)

·        

·            Part of an Ideal Match with Vishay’s New Trench IGBT

·         Optimized to operate in combination with Vishay’s new Trench IGBT, available as a kit for easy design

·         Applications include High-frequency converters in power modules, motor drives, UPS, solar inverters, and welding machine inverters



View all Vishay Super 12 2015 (and 2014) Featured Products at www.uk.farnell.com/Vishay-super-12.

  • Sign in to reply
  • gadget.iom
    gadget.iom over 11 years ago

    Is there a need to use bit.ly urls in this document? It reduces the trustworthiness of your content where you could use full URLs.