Passive Components
  • Technologies
  • More
Passive Components
Forum Vishay Releases New Series of Radial, High Temp Aluminum Capacitors
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Passive Components to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 109 subscribers
  • Views 346 views
  • Users 0 members are here
  • vishay
  • capacitors
Related

Vishay Releases New Series of Radial, High Temp Aluminum Capacitors

GardenState
GardenState over 16 years ago

Vishay Intertechnology has announced the release of a new series of radial aluminum capacitors that offer very high capacitances, high ripple currents, and high-temperature operation (up to +105 °C).

 

The devices are available in 15 case sizes, ranging from 5 mm by 11 mm to 18 mm by 40 mm. Their enhanced maximum temperature rating of 105 °C allows operation at higher temperatures or extends component life compared to standard 85 °C series. Additional features include a high rated ripple current to 3100 mA at +105 °C, and a capacitance range from 1 µF to 22,000 µF over a voltage range of 10 V to 450 V.

 

As a polarized aluminum electrolytic capacitor with a non-solid electrolyte and radial leads, the device’s specifications make it suited for smoothing, filtering, buffering, and voltage decoupling applications in SMPS and dc-to-dc power supplies for industrial and telecom systems, domestic appliances, and portable and mobile electronics.

 

The 142 RHS capacitors offer a useful life of 2500 hours at +105 °C. The RoHS-compliant devices are charge- and discharge-proof, so there is no peak current limitation.

 

Samples and production quantities of the 142 RHS capacitors are available now.