Passive Components
  • Technologies
  • More
Passive Components
Forum KEMET Expands Polymer Tantalum Capacitor Portfolio
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Passive Components to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 109 subscribers
  • Views 415 views
  • Users 0 members are here
  • capacitors
  • tantalum
  • kemet
  • polymer
Related

KEMET Expands Polymer Tantalum Capacitor Portfolio

GardenState
GardenState over 15 years ago

The KEMET T528 Low ESR/ESL Series, T521 High Voltage Series and T520 Polymer Tantalum Series all feature new product enhancements. The T528 Low ESR/ESL Polymer Tantalum Series introduces a newly constructed 5mΩ Z case (EIA Case Code 7343-17) design, reducing overall impedance for high switch frequency decoupling applications such as microprocessor decoupling. The reduced impedance of the 5mΩ design allows circuit designers to lower total capacitor piece counts without compromising performance.
 
Enhancements to the recently released T521 High Voltage Polymer Tantalum Series include 16V and 35V offerings in a number of capacitance values. The T521 Series is a solution for circuits that require higher voltages than are typically available in standard polymer tantalum devices and higher performance over traditional tantalum capacitors.
 
According to KEMET, with its enhanced voltage derating and low ESR values, the T521 Series delivers increased performance and reliability within a smaller package size compared to currently available capacitor options.

The company is also introducing six new small case size parts in its standard T520 Polymer Tantalum Series. Suitable for smart phones, notebook computers and other portable electronics applications, the T520 Series has now expanded its offerings in the small A case sizes (EIA Case Code 3216-18) with voltage ratings of 4V and 6.3V and capacitance ranges from 47μF to 100μF.