Passive Components
  • Technologies
  • More
Passive Components
Forum Meter Shunt Resistor is Industry’s First to Offer Direct PCB Mounting
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Passive Components to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 1 reply
  • Subscribers 110 subscribers
  • Views 596 views
  • Users 0 members are here
  • vishay
  • meter
  • shunt
  • resistor
Related

Meter Shunt Resistor is Industry’s First to Offer Direct PCB Mounting

GardenState
GardenState over 15 years ago

Vishay Intertechnology has announced a new Power Metal Strip meter shunt resistor that is said to be the industry’s first with sense leads designed to be soldered directly to the PCB, eliminating the need for costly flexible leads.
 
The WSMS2908 combines a 3 W power capability in the 2908 size package with resistance values down to 100 µΩ, allowing for increased accuracy in current meter shunt applications for industrial and consumer single- or multi-phase energy meters. With a tolerance of 5.0 %, the new resistor provides power companies with more accurate data to determine customer usage and to adjust billing terms.

The WSMS2908 features a 5-terminal connection design and an all-welded construction that contributes to its s electrical performance. The resistor offers inductance values of < 5 nH and a low thermal EMF of < 3 µV/°C.

Samples and production quantities of the new meter shunt resistor are available now.

  • Sign in to reply
  • Cancel
  • Fred27
    Fred27 over 7 years ago

    I hope that 5% tolerance doesn't directly translate to the accuracy of electricity bills.