Passive Components
  • Technologies
  • More
Passive Components
Documents Vishay’s New High-Precision Flat Chip Resistors in Thin Film Technology Feature Tolerances Down to ± 0.05 % and TCR as Low as ± 5 ppm/K in 0603, 0805, and 1206 Case Sizes
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Passive Components to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Denny
  • Date Created: 25 Sep 2009 9:58 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 12:36 AM
  • Views 548 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Vishay’s New High-Precision Flat Chip Resistors in Thin Film Technology Feature Tolerances Down to ± 0.05 % and TCR as Low as ± 5 ppm/K in 0603, 0805, and 1206 Case Sizes

Source: Vishay

MALVERN, PENNSYLVANIA — Sept. 23, 2009 — Vishay Intertechnology, Inc. (NYSE: VSH) today announced the release of the new TNPU e3 series of high-precision thin film flat chip resistors in 0603, 0805, and 1206 case sizes.

Vishay’s new TNPU e3 thin film flat chip resistors combine the proven reliability of TNPW e3 products with an advanced level of precision. This unique combination makes the devices perfectly suited for applications such as amplifiers, precision voltage dividers, and control units in industrial, automotive, aerospace, medical, and telecommunications equipment.

With excellent moisture resistivity, the devices provide extremely stable and reliable operation, even under harsh environmental conditions. The resistors feature tolerances as low as ± 0.05 % and TCR values down to ± 5 ppm/K across a temperature range of - 55 °C to + 125 °C. Standard resistance values range from 100 Ω to 511 kΩ.

Device Specification Table:

Type

TNPU0603 e3

TNPU0805 e3

TNPU1206 e3

Resistance range

100 Ω to 100 kΩ

100 Ω to 332 kΩ

100 Ω to 511 kΩ

Resistance tolerance

± 0.1 %; ± 0.05 %

TCR

± 10 ppm/K; ± 5 ppm/K

Rated dissipation

0.1 W

0.125 W

0.25 W

Operating voltage

75 V

150 V

200 V

The TNPU e3 series devices are suitable for processing on automatic SMD assembly systems and for automatic soldering using wave, reflow, or vapour phase. The resistors are RoHS-compliant, and their pure tin plating provides compatibility with lead (Pb)-free and lead (Pb)-containing soldering processes.

Samples and production quantities of the TNPU e3 resistors are available now, with typical lead times of eight weeks for larger orders.

Vishay Intertechnology, Inc., a Fortune 1,000 Company listed on the NYSE (VSH), is one of the world's largest manufacturers of discrete semiconductors (diodes, rectifiers, MOSFETs, optoelectronics, and selected ICs) and passive electronic components (resistors, capacitors, inductors, sensors, and transducers). These components are used in virtually all types of electronic devices and equipment, in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. Its product innovations, successful acquisition strategy, and "one-stop shop" service have made Vishay a global industry leader. Vishay can be found on the Internet at http://www.vishay.com.

  • Share
  • History