Passive Components
  • Technologies
  • More
Passive Components
Documents Inductors cut losses in PSU designs
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Passive Components to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Ravikumar
  • Date Created: 13 Nov 2009 12:06 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 1:27 AM
  • Views 590 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Inductors cut losses in PSU designs

Source: News from Solid State Supplies

 

RoHS compliant inductors have an industry standard 4040 footprint and incorporate a three-pin design for improved mechanical stability.

 

A new series of flat-coil surface mount (SMT) power inductors that can be used to store energy and serve as filters in voltage regulator modules (VRMs) used in notebooks, desktop computers, workstations, and servers as well as DC/DC applications, point-of-load (POL) convertors, and other high-density, high-power, high-ambient temperature applications, have been introduced by Solid State Supplies.

 

With a low DC resistance of 0.89 to 5.9mohm and a tight tolerance of +/-6% for higher efficiency, the inductance values of the PG0702NL series range from 0.40 to 3.0uH, with a peak saturation of 15 to 45A.

 

Operating frequency is 100kHz to 1MHz at an operating temperature of -40 to +130C with no thermal derating.

The inductors use a ferrite core material which has one-tenth the core loss of iron powder or iron alloy core materials which significantly increases system efficiency 5 to 10%.

 

The lower core loss of the ferrite material is optimised at frequencies above 500kHz and because the ferrite material is immune to thermal aging, the components are very reliable at higher operating temperatures.

 

A self-leaded, round, wire coil provides a lower tolerance of the direct current resistance (DCR) to +/-6% and the tight DCR tolerance improves current sensing control and the power supply's regulation and transient response.

 

The RoHS compliant PG0702NL inductors have an industry standard 4040 footprint of 10.8 x 9.5 x 8mm and incorporate a three-pin design for improved mechanical stability.

 

An unconnected third pin at the back of the inductor distributes weight and balance between the three terminals during mechanical vibration.

  • inductors
  • Share
  • History