Passive Components
  • Technologies
  • More
Passive Components
Documents SCHURTER expands Compact filtered AC connector with optimal price performance ratio 5120
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Passive Components to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: schurter
  • Date Created: 14 Oct 2010 9:10 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 6:59 AM
  • Views 667 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

SCHURTER expands Compact filtered AC connector with optimal price performance ratio 5120

SCHURTER’s IEC C14 inlet with EMI filter, series 5120 ECO design, offers two new configurations in addition to an already broad range of mounting styles and terminal options. The series is designed to ease installation, reduce assembly time and cost, and provide optimal filter performance in a compact package.
The existing series offers traditional flange or snap-in mounting with quick-connect and solder terminals. Pre-formed threaded holes or quick mount rivet styles are designed for speed of assembly. The newly introduced version with flexible wire leads enables pre-assembly, further reducing handling and associated costs. A recently added PCB mount version provides optional snap feet to safely fasten the unit on the printed circuit board. A quick-connect terminal is provided for the ground connection to the chassis.
Ideal for meeting the increasing demands of IT, medical and industrial appliances subjected to high performance EMC compliance testing, the 5120 provides optimal shielding at the panel opening with its metal flange. The compact filter does not use potting compound; hence it is lightweight and easier to recycle. The series is ENEC and cURus approved and complies with IEC/EN standards for office and medical equipment, 60950 and 60601-1 respectively. It is rated up to 10 A at 250 VAC according to ENEC, UL & CSA, or 15 A at 125/250 VAC according to UL & CSA.
 
 
Technical Features:
- Appliance inlet IEC C14 or C18 acc. to 60320 with EMI filter
- Current ratings: up to 10 A at 250 VAC (ENEC/UL/CSA) or 15 A at 125/250 VAC (UL/CSA)
- Screw-on or rivet mounting from front or rear side / Snap-in mounting
- PCB mounting / flexible wire connection / Quick connect terminals / Solder terminals
- Standard or medical version
- Version for enhanced withstand voltage available (X1, Y1)
 
 
 
Resources:
data sheet 5120 - http://www.schurter.ch/pdf/english/typ_5120.pdf
data sheet 5120 Med - http://www.schurter.ch/pdf/english/typ_5120_med.pdf
New EMC Products - http://www.schurter.ch/products/product_news.asp?sge=emc
EMC-Products - http://www.schurter.ch/products/emc_overview.asp?language_id=10
Selector Power Entry Modules with Filter - http://www.schurter.ch/wwwsc/con_pg06.asp
 
About SCHURTER Group
The SCHURTER Group is headquartered in Lucerne (Switzerland) since 1933. SCHURTER is an internationally leading innovator and manufacturer of fuses, connectors, circuit breakers, input systems and EMC products as well as a PCB assembly service provider. Our industries span telecommunications, IT, medical and measurement technology sectors, emerging food & beverage and alternative energy industries. The major country-specific certifications including VDE, ENEC, UL, CSA, CCC, METI or KTL are evidence of our high quality and absolute reliability in each product.
 
 
Contact: info@schurter.com.sg
Website: www.schurter.com
Attachments:
image
  • appliance
  • emc
  • connector
  • inlet
  • Share
  • History