Passive Components
  • Technologies
  • More
Passive Components
Documents NEW EPCOS Film capacitors: Compact AC capacitors up to 75 µF
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Passive Components to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 19 Oct 2010 1:42 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 7:08 AM
  • Views 569 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NEW EPCOS Film capacitors: Compact AC capacitors up to 75 µF

Film capacitors: Compact AC capacitors up to 75 µF image

October 14, 2010

 

image

TDK-EPC, a group company of the TDK Corporation, presents a new series of EPCOS MKP AC capacitors with a capacitance range from 2 to 75 µF and radial terminals for PCB mounting. The B3279* series of output filter capacitors features types for voltages up to 400 V AC and can be used in a wide range of output filter modules. Higher capacitance values can be realized by placing several capacitors in parallel in the PCB assembly, thus allowing filter designers and manufacturers to design power converters even up to 500 kW with modular systems. Compared to other AC filtering solutions, the B3279* series offer smaller size with higher capacitance values, higher current density per capacitance and volume, and operation at temperatures up to 105 ºC.

 

Power electronic designers are implementing more and more complex switching algorithms for pulse-width modulation (PWM) to gain efficiency and power quality. Such designs, however, introduce higher frequencies and harmonics into systems, which must be properly filtered by using LC and LCL filters at the output of the frequency converters. Applications for the new series are, in particular, in star-connected LCL circuits of three-phase power converters (DC/AC or AC/AC) for drives. Further applications include inverters for solar power as well as UPS systems and discrete filters. The capacitors can also be used in single-phase systems.

 

The B3279* series complements the existing B3292*E/F series of X2 capacitors for 305 V AC, which was designed for input AC filters and discrete EMC filters.

 

Glossary

  • Output filter modules: Typically realized as star-connected LCL circuits. Output filter modules are used in power converters to filter undesired frequencies and harmonics.

 

Main applications

  • For output filters in single-phase or three-phase power converters (DC/AC or AC/AC) in drives and solar power systems, as well as in UPS systems and discrete filters.

 

Main features and benefits

  • Smaller size with higher capacitance values
  • Higher current density per capacitance and volume
  • Automated high-volume production
  • Modular EMC filter designs possible
  • Operating temperature up to 105 ºC

 

Key data

 

TechnologyMKP wound
Capacitance range [µF]2.0 to 75
Maximum continuous AC voltage [50/60 Hz]250, 300, 350, 400 VRMS
High voltage test1.5 kVRMS (AC), 10 s
Maximum operating temperature [°C]105
Lead spacing [mm]27.5 to 52.5

 

 

About TDK-EPC Corporation


TDK-EPC Corporation (TDK-EPC), a TDK group company, is a leading manufacturer of electronic components, modules and systems headquartered in Tokyo, Japan. TDK-EPC has emerged from the combination of the electronic components business of TDK and the EPCOS Group and markets its products under the product brands, TDK and EPCOS.

 

The product portfolio includes ceramic, aluminum electrolytic and film capacitors, ferrites and inductors, high-frequency components such as surface acoustic wave (SAW) filter products and modules, piezo and protection components, and sensors. With this product spectrum TDK-EPC offers a broad range of products and solutions of outstanding value from a single source and focuses on demanding markets in the areas of information and communication technology and automotive, industrial and consumer electronics. The company has design and manufacturing locations and sales offices in Asia, Europe, and in North and South America.

 

Further information on the products can be found under image www.epcos.com/film_mkp

  • vishay
  • ups
  • dc_link
  • ac_filters
  • mkp
  • film_capacitor
  • avx
  • converters
  • ac_film_capacitor
  • ac/ac
  • power
  • solar
  • dc/ac
  • Share
  • History