Passive Components
  • Technologies
  • More
Passive Components
Documents Kemet Power Solutions (KPS) Single & Double Chip Stacked Multilayer Ceramic Capacitors
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Passive Components to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Andy_Brook
  • Date Created: 8 Feb 2011 2:09 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 7:52 AM
  • Views 863 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Kemet Power Solutions (KPS) Single & Double Chip Stacked Multilayer Ceramic Capacitors

imageKEMET’s KPS Series (KEMET Power Solutions) utilizes proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitor/s from the printed circuit board, therefore offering advanced mechanical and thermal stress performance.  Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied.

 

 

 

KemetKPS

 

A two chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices.
Providing up to 10mm of board flex capability, KPS Series capacitors are environmentally friendly and in compliance with RoHS legislation. Available in X7R dielectric, these devices are capable of Pb-free reflow profiles and provide lower ESR, ESL and higher ripple current capability when compared to other dielectric solutions.

 

 

 

 

 

 

Benefits
• Higher capacitance in the same footprint
• Potential board space savings.
• Advanced protection against thermal and mechanical stress
• Provides up to 10mm of board flex capability
• Reduces audible, microphonic noise
• Extremely low ESR and ESL
• Pb-Free and RoHS compliant
• Capable of Pb-Free reflow profiles
• Non-polar device, minimizing installation concerns

 

Applications
• Industrial, Automotive, Military, Telecom
• Smoothing circuits
• DC-to-DC converters
• Power supplies (input/output filters)
• Noise Reduction (piezoelectric / mechanical)
• Circuits with a direct battery or power source connection.
• Critical and safety relevant circuits without (integrated) current limitation.
• Any application that is subject to high levels of board flexure or temperature cycling

 

 

 

Farnell #DescriptionKemet #
1826338Capacitor, Stacked, 1210, 10V, 47uFC1210C476M8R2CTU
1826339Capacitor, Stacked, 1210, 50V, 4.7uFC1210C475K5R1CTU
1826340Capacitor, Stacked, 1210, 100V, 1uFC1210C105K1R1CTU
1826341Capacitor, Stacked, 1210, 100V, 2.2uFC1210C225K1R1CTU
1826342Capacitor, Stacked, 1210, 100V, 4.7uFC1210C475M1R2CTU
1826343Capacitor, Stacked, 1812, 16V, 22uFC1812C226M4R2CTU
1826344Capacitor, Stacked, 1812, 25V, 10uFC1812C106M3R2CTU
1826345Capacitor, Stacked, 1812, 50V, 3.3uFC1812C335M5R2CTU
1826346Capacitor, Stacked, 1812, 250V, 470nFC1812C474MAR2CTU
1826348Capacitor, Stacked, 2220, 16V, 33uFC2220C336M4R2CTU
1826349Capacitor, Stacked, 2220, 25V, 10uFC2220C106K3R1CTU
1826350Capacitor, Stacked, 2220, 25V, 47uFC2220C476M3R2CTU
1826351Capacitor, Stacked, 2220, 50V, 3.3uFC2220C335K5R1CTU
1826352Capacitor, Stacked, 2220, 50V, 10uFC2220C106K5R1CTU
1826353Capacitor, Stacked, 2220, 50V, 10uFC2220C106M5R2CTU
1826354Capacitor, Stacked, 2220, 50V, 22uFC2220C226M5R2CTU
1826355Capacitor, Stacked, 2220, 100V, 2.2uFC2220C225M1R2CTU
1826356Capacitor, Stacked, 2220, 100V, 3.3uFC2220C335K1R1CTU
1826357Capacitor, Stacked, 2220, 250V, 1uFC2220C105MAR2CTU
1826358Capacitor, Stacked, 2220, 250V, 2.2uFC2220C225MAR2CTU

 

 

 

 

For more info or to buy these products please click here.

Attachments:
imageKemet KPS.pdf
  • capacitor
  • nte14-passcp
  • mlcc
  • high_cv
  • nte14-altenergy
  • x7r
  • kps
  • hi-cap
  • nte14-mmedia
  • nte14-trans
  • nte14-indcont
  • avx
  • nte14-medical
  • kemet
  • stacked_mlcc