Power & Energy
  • Technologies
  • More
Power & Energy
Forum Industry’s First -36V, 200-mA LDO
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 282 subscribers
  • Views 243 views
  • Users 0 members are here
  • texas
  • ldo
  • instruments
Related

Industry’s First -36V, 200-mA LDO

GardenState
GardenState over 15 years ago
Texas Instruments today introduced the industry's first -36V low dropout regulators (LDO). The TPS7A30, paired with the positive voltage TPS7A49, are designed for noise-sensitive applications (the devices feature as low as 16uVrms of output noise) such as test equipment; industrial, networking and telecom equipment; base stations and noise filtering for receive, transmit and power amplifiers.
 
The TPS7A30 generates 200 mA, while the TPS7A49 manages 150 mA. The TPS7A30/TPS7A49 linear regulator family is stable with any output capacitance greater than 2.2 uF. The LDOs come in an adjustable version with an output voltage ranging from 1.22 V to 34 V.
 
The TPS7A30 and TPS7A49 are available now in MSOP-8 PowerPAD packaging and are priced at $1.50 and $1.10, respectively, in quantities of 1,000.