Power & Energy
  • Technologies
  • More
Power & Energy
Forum Industry’s First 8-Pin Resonant Half-Bridge Control ICs for Switched Mode Power Supplies
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 283 subscribers
  • Views 153 views
  • Users 0 members are here
  • smps
  • control
  • half-bridge
Related

Industry’s First 8-Pin Resonant Half-Bridge Control ICs for Switched Mode Power Supplies

GardenState
GardenState over 15 years ago
International Rectifier (IR) has introduced the industry’s first 8-pin resonant half-bridge control ICs for energy efficient Switch Mode Power Supplies (SMPS) used in LCD televisions and monitors, home theater systems, desktop computers, printers and game console applications.
 
Available in an 8-pin SO-8 package, the IRS2795(1,2)S incorporates a programmable switching frequency up to 500 kHz with 50 percent fixed duty cycle, programmable soft start frequency and soft start time, and programmable deadtime for optimized Zero Voltage Switching (ZVS) under all load conditions.
 
The IRS2795(1,2)S devices offer over-current protection using the on-state resistance (RDS(on)) of the low-side MOSFET, eliminating the need for an additional current sense resistor. Other key features include floating channel bootstrap operation up to +600Vdc, micro-power start-up and ultra-low quiescent current, as well as user initiated micro-power “sleep mode.”
 
Pricing for the IRS2795(1,2)S begins at US $0.74 each in quantities of 10,000-units.