Power & Energy
  • Technologies
  • More
Power & Energy
Forum World’s Highest Current Monolithic Power Management IC
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 282 subscribers
  • Views 217 views
  • Users 0 members are here
  • wolfson
  • management
  • ic
  • microelectronics
  • high-current
  • monolithic
  • power
Related

World’s Highest Current Monolithic Power Management IC

GardenState
GardenState over 15 years ago
Wolfson Microelectronics has announced the introduction of its WM8325 power management subsystem, claiming it is the world’s highest current monolithic power management IC (PMIC).
 
The part features four programmable DC-DC converters, including one which is capable of delivering up to 2.5A, and eleven LDO regulators, four of which are low-noise for supplying sensitive analog subsystems.
 
Also incorporated into the WM8325 is an on-chip regulator, which provides power for ‘always-on’ PMIC functions such as register map and the real-time clock, as well as offering autonomous backup battery switchover. A 12-bit auxiliary ADC also supports applications for both internal and external analog sampling, such as voltage detection and temperature measurement.
 
Wolfson says that its low thermal resistance (24oC/W), lower electrical resistance and improved DC-DC technology delivers over 5% improvement in efficiency (at 1A) when compared with previous generations of PMIC DC-DC converters.
 
According to Wolfson, the WM8325 is targeted at portable multimedia applications including smartbooks, tablets, e-books, media players and smartphones.
 
The WM8325 is available for sampling now in an 8x8mm, 0.85mm thick, 81-lead QFN package. The QFN package is designed to improve thermal performance and reduce parasitic components, enabling lower cost four-layer printed circuit board (PCB) manufacturing. The package allows large PCB tracks for all high current paths, which improves transient performance.