Power & Energy
  • Technologies
  • More
Power & Energy
Forum IR Expands Family of Automotive-Qualified MOSFETs
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 1 reply
  • Subscribers 284 subscribers
  • Views 341 views
  • Users 0 members are here
  • international_rectifier
  • mosfet
  • automotive
Related

IR Expands Family of Automotive-Qualified MOSFETs

GardenState
GardenState over 15 years ago
Delivering RDS(on) as low as 2.6 mOhm at 55 V, the family of devices ranges from 40 V to 100 V and includes the first 75 V offerings. With higher voltages suitable for use in 24 V truck systems, several of the devices feature new revised maximum current ratings of up to 240 A in a D2Pak-7P and 195 A in a D2Pak.

The new devices are qualified according to AEC-Q101 standards and feature a, lead-free and RoHS compliant Bill of Materials. Pricing ranges from US $0.27 for the AUIRF4105Z to US $1.65 for the AUIRFP2907Z each in 100,000-unit quantities.
  • Sign in to reply
  • Cancel
Parents
  • 志者远翔
    志者远翔 over 15 years ago

    精简  短小精悍

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • Cancel
Reply
  • 志者远翔
    志者远翔 over 15 years ago

    精简  短小精悍