Power & Energy
  • Technologies
  • More
Power & Energy
Forum New 100V Isolated Flyback DC/DC Controller Simplifies Design
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 283 subscribers
  • Views 151 views
  • Users 0 members are here
  • dc-dc
  • controller
  • linear
  • Technology
Related

New 100V Isolated Flyback DC/DC Controller Simplifies Design

GardenState
GardenState over 15 years ago
Linear Technology‘s just-introduced LT3748 is a high input voltage isolated flyback DC/DC controller that does not require an opto-isolator, third winding or signal transformer for feedback since the output voltage is sensed from the primary-side flyback signal.
 
The part operates over a 5V to 100V input voltage range and drives an external N-channel power MOSFET, making it suitable for a wide variety of industrial, medical, telecom, datacom and automotive applications.
 

The LT3748 operates in boundary mode, which is a variable frequency current mode control switching scheme, resulting in +/-5% typical regulation over the full line, load and temperature range. Boundary mode also permits the use of a smaller transformer compared to equivalent continuous conduction mode designs.

The LT3748 is available in an MSOP-16 package with 4 pins removed for additional high voltage pin spacing. This device is available in extended and industrial operating junction temperature range at -40°C to 125°C. Pricing starts at $3.12 each in 1000-piece quantities.