Power & Energy
  • Technologies
  • More
Power & Energy
Forum 12-cell battery-monitoring IC does not require isolators when daisy-chained together
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 280 subscribers
  • Views 504 views
  • Users 0 members are here
  • ic
  • maxim
  • battery-monitoring
Related

12-cell battery-monitoring IC does not require isolators when daisy-chained together

GardenState
GardenState over 16 years ago
The Maxim 11068,The Maxim 11068,  a high-voltage  battery-monitoring IC, simplifies the design of large HEV or EV battery packs. A 12-cell measurement system, this device employs a capacitor-isolated SMBus-laddered communication bus to reduce component count and cost (isolators are not required). This architecture allows up to 31 devices to be connected in a series stack to monitor as many as 372 cells.

 

The capacitor-based interface provides low-cost isolation from one bank of batteries to the next,

eliminating cascading electrical failures. Maxim's solution is said to consume 75% less space than discrete designs. Altogether, it can reduce the expense of a typical battery-management system from $250 to $50, according to the company.

 

The MAX11068's analog front-end combines a 12-channel voltage-measurement data-acquisition system with a high-voltage, fault-tolerant switch bank input. A 12-bit ADC is used to digitize the cell voltages. The MAX11068 employs a two-phase scanning approach to collect cell measurements and correct them for errors. This technique delivers cell-measurement simultaneity, allowing all cell-measurement samples of a 120-cell pack to be co-sited within 10µs.

 

The MAX11068 is said to deliver less than ±0.25% error over normal battery temperature ranges and ±20mV error over the full AEC-Q100 Type 2 temperature range.