Power & Energy
  • Technologies
  • More
Power & Energy
Forum New high-density power solutions for PoL designs
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 1 reply
  • Subscribers 282 subscribers
  • Views 354 views
  • Users 0 members are here
  • high
  • density
  • power
  • solutions
  • ti
Related

New high-density power solutions for PoL designs

GardenState
GardenState over 15 years ago

TI today introduced two new power management ICs for Point of Load (PoL) designs. The TPS82671 is said to be the industry’s smallest integrated plug-in power solution at 6.7 mm2, providing 90 mA/mm2. It combines external components in a MicroSiP package with a 1-mm height for 600-mA portable electronics, such as smart phones.
 
The device operates at 17-µA quiescent current and according to TI achieves power efficiency of greater than 90% from an input voltage of 2.3 to 4.8 V. A PWM frequency dithering feature reduces noise and improves performance in radio frequency-sensitive designs.
 
The TPS84620 is a 6-A, 14.5-V device with a power density of  greater than 800 W/in3 with, TI claims, up to 95% efficiency and 30% better thermal dissipation than competitors. The integrated step-down solution combines the inductor and passives onto one device, and requires only three external components, for a complete solution in a less than 200 mm2 footprint. The part support high-power telecom infrastructure and industrial systems that use DSPs and FPGAs.

  • Sign in to reply
  • Cancel
  • ssilberhorn
    ssilberhorn over 15 years ago

    Sample now via Farnell...